32-bit Microcontrollers - MCU

Results: 7,487
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 432In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JE 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 151In Stock
Min.: 1
Mult.: 1

MCF51JE SMD/SMT LQFP-100 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 65 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 605In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-80 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 657In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT QFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 618In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 531In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT QFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 80 815In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-80 ColdFire V1 64 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 64 301In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT QFP-64 ColdFire V1 64 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 324 210In Stock
Min.: 1
Mult.: 1
No
MPC5553 SMD/SMT BGA-324 e200z6 1.5 MB 64 kB 32 bit No ADC 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies TC364DP64F300WAAKXUMA1
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 1,668In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 AEC-Q100 Reel, Cut Tape
Infineon Technologies TC365DP64F300WAAKXUMA1
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 1,162In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 Reel, Cut Tape, MouseReel
NXP Semiconductors SPC5602DF1VLH4R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 1,498In Stock
Min.: 1
Mult.: 1
: 1,500

MPC560xB SMD/SMT LQFP-64 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU w/integrated WiFi, 1MB Flash,320KB RAM 123In Stock
Min.: 1
Mult.: 1

SMD/SMT DQFN-132 PIC 2 MB 512 kB 32 bit 12 bit 200 MHz 62 I/O 2.97 V 3.63 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 64-KB fl 3,962In Stock
Min.: 1
Mult.: 1
: 4,000

TMS320F2800132 SMD/SMT VQFN-48 64 kB 36 kB 32 bit 12 bit 100 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 64-KB fl 160In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800133 SMD/SMT LQFP-48 C28x 64 kB 36 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 64-KB fl 2,708In Stock
Min.: 1
Mult.: 1

TMS320F2800133 SMD/SMT VQFN-48 C28x 64 kB 36 kB 32 bit 12 bit 120 MHz 28 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f 3,261In Stock
Min.: 1
Mult.: 1

TMS320F2800135 SMD/SMT VQFN-48 C28x 128 kB 36 kB 32 bit 12 bit 120 MHz 28 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 128 573In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800154 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 100-MHz 256 229In Stock
Min.: 1
Mult.: 1

TMS320F2800156 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 256 432In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800156 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 120-MHz 256 150In Stock
Min.: 1
Mult.: 1

TMS320F2800157 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 27 I/O 1.14 V 1.32 V - 40 C + 150 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 100In Stock
1,000Expected 4/1/2027
Min.: 1
Mult.: 1
: 1,000

TMS320F2800157 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 37 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 240In Stock
Min.: 1
Mult.: 1

TMS320F2800157 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 347In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800157 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash w 379In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800157 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 37 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel