32-bit Microcontrollers - MCU

Results: 7,486
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 103In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 77 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 157In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 53 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C 59In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 1.5 MB 192 kB 32 bit 4 x 12 bit 180 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 384K LQFP64 -40/+85C 1,625In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LFQFP-64 RX 8 kB 64 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM 37In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors SPC5777MK0MVA8
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Quad Power Arch cores, 8MB Flash, 300MHz, -40/+125degC, Automotive Grade 29In Stock
Min.: 1
Mult.: 1

MPC5777M SMD/SMT FBGA-512 e200z4, e200z7 8.44 MB 404 kB 32 bit 12 x 12 bit, 10 x 16 bit 200 MHz, 300 MHz 512 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b 80In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 50In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 40In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 128K/8K QFP64 656In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LQFP-64 RX 128 kB 8 kB 32 bit 12 bit 100 MHz 37 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1M CAN LQFP144 -40/+85C 484In Stock
Min.: 1
Mult.: 1

RX63N SMD/SMT LFLQFP-144 RX 32 kB 256 kB 32 bit 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX630 2048K/128K TFLGA145 222In Stock
Min.: 1
Mult.: 1

RX630 SMD/SMT TFLGA-145 RX 2 MB 128 kB 32 bit 12 bit 100 MHz 117 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 160In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 183In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT QFN-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 70In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 32KBRM 80MHz USB CAN 4DMA 238In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 87In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
XMOS 32-bit Microcontrollers - MCU IC - XE232-1024-FB374-C40 168In Stock
Min.: 1
Mult.: 1

XE232 SMD/SMT FBGA-374 XCore 1 MB 1 MB 32 bit 100 MHz 176 I/O 950 mV 3.6 V 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-FB265-C24 304In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT LFBGA-265 XCore 1 MB 1 MB 32 bit 600 MHz 128 I/O 855 mV 945 mV 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-FB265-C32 283In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT LFBGA-265 XCore 1 MB 1 MB 32 bit 800 MHz 128 I/O 855 mV 945 mV 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-FB265-I32 194In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT LFBGA-265 XCore 1 MB 1 MB 32 bit 800 MHz 128 I/O 855 mV 945 mV - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-QF60B-C24 666In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT VFQN-60 XCore 1 MB 1 MB 32 bit 600 MHz 34 I/O 855 mV 945 mV 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-QF60B-C32 623In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT VFQN-60 XCore 1 MB 1 MB 32 bit 800 MHz 34 I/O 855 mV 945 mV 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-QF60B-I24 467In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT VFQN-60 XCore 1 MB 1 MB 32 bit 600 MHz 34 I/O 855 mV 945 mV - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-TQ128-C24 361In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT TQFP-128 XCore 1 MB 1 MB 32 bit 600 MHz 78 I/O 855 mV 945 mV 0 C + 70 C