+ 105 C 32-bit Microcontrollers - MCU

Results: 2,108
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,500

MCF51Qx SMD/SMT LQFP-64 ColdFire V1 128 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, MAPBGA 44 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MCF51Qx SMD/SMT QFN-44 ColdFire V1 32 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, MAPBGA 44 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MCF51Qx SMD/SMT QFN-44 ColdFire V1 64 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MCF51Qx SMD/SMT LQFP-48 ColdFire V1 64 kB 32 bit 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,000

MCF51Qx SMD/SMT LQFP-48 ColdFire V1 12 bit 32 MHz 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 66MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
MPC5510 SMD/SMT LQFP-144 e200 1 MB 64 kB 32 bit 12 bit 66 MHz 111 I/O 4.5 V 5.25 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 39 Weeks
Min.: 800
Mult.: 800

MPC560xB SMD/SMT LQFP-64 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 39 Weeks
Min.: 450
Mult.: 450

MPC560xB SMD/SMT LQFP-100 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC560xB SMD/SMT LQFP-100 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

MPC560xB SMD/SMT LQFP-144 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 123 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

MPC560xB SMD/SMT LQFP-144 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 123 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32bit 256kF 64LD 48Mhz Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

MPC560xB SMD/SMT LQFP-64 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC560xB SMD/SMT LQFP-100 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 39 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC560xB SMD/SMT LQFP-100 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-64 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

MPC560xB SMD/SMT LQFP-64 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 39 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC560xB SMD/SMT LQFP-100 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

MPC560xB SMD/SMT LQFP-144 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 123 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

MPC560xB SMD/SMT LQFP-144 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 123 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

MPC560xB SMD/SMT LQFP-64 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 39 Weeks
Min.: 450
Mult.: 450

MPC560xB SMD/SMT LQFP-100 e200z0 384 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MPC560xB SMD/SMT LQFP-100 e200z0 384 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

MPC560xB SMD/SMT LQFP-64 e200z0 384 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray