+ 105 C 32-bit Microcontrollers - MCU

Results: 2,108
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 180MHz, -40/+105degC, Automotive Qual, MAPBGA 473 Non-Stocked Lead-Time 6 Weeks
Min.: 420
Mult.: 420

MPC567xK SMD/SMT LFBGA-473 e200z7d 2 MB 512 kB 32 bit 12 bit 180 MHz 1.8 V 3.3 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 200
Mult.: 200
MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,3M FLASH,384 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 500
Mult.: 500
: 500
MPC574xC SMD/SMT LQFP-176 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 6MB FLASH, 768 RAM Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450
MPC574xG SMD/SMT MAPBGA-256 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560B54L3 SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 48 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel

STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SPC560B54L5B4E0X SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 48 MHz 121 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit MCU family built on the Power Architecture for Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 360

SPC560B54L5 SMD/SMT LQFP-144 e200z0h 768 kB 64 kB 32 bit 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560B60L3 SMD/SMT LQFP-100 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560C50L1 SMD/SMT LQFP-64 e200z0h 512 kB 48 kB 32 bit 10 bit 48 MHz 45 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560D40L3 SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 32 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560D40L3 SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 512kB Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560P50L3 SMD/SMT LQFP-100 e200z0 512 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560P60L3 SMD/SMT LQFP-100 e200z0h 1 MB 80 kB 32 bit 10 bit 64 MHz 49 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SPC564B70L7B9E0X SMD/SMT LQFP-176 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SPC564B74L7 SMD/SMT LQFP-176 e200z4d 3 MB 192 kB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC564L60L3BCOQY SMD/SMT LQFP-100 e200z4 1 MB 128 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 105 C AEC-Q100 Tray

STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS Non-Stocked Lead-Time 20 Weeks
Min.: 360
Mult.: 360

SPC564L60L5BCOQY SMD/SMT LQFP-144 e200z4 1 MB 128 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC564L70L3 SMD/SMT LQFP-100 e200z4 2 MB 192 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC564L70L3 SMD/SMT LQFP-100 e200z4 2 MB 192 kB 32 bit 12 bit 80 MHz 57 I/O 3 V 3.63 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SPC56EC64L7 SMD/SMT LQFP-176 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 80 MHz, 120 MHz 147 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 400
Mult.: 400

SPC56EC64L7 SMD/SMT LQFP-176 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 80 MHz, 120 MHz 147 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,000

SPC582B SMD/SMT eTQFP-64 e200z2 512 kB 96 kB 32 bit 12 bit 48 MHz 48 I/O 1.14 V 1.26 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,000

SPC582B SMD/SMT eTQFP-100 e200z2 512 kB 96 kB 32 bit 12 bit 80 MHz 80 I/O 1.14 V 1.26 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC584B70E1 SMD/SMT eTQFP-64 e200z420 2 MB 128 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 44 I/O 1.14 V 1.26 V - 40 C + 105 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp Non-Stocked Lead-Time 20 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Reel