512 kB 32-bit Microcontrollers - MCU

Results: 881
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2048K/512K QFP144
1,440On Order
Min.: 1
Mult.: 1

RX64M SMD/SMT LFLQFP-144 RXv2 64 kB 512 kB 32 bit 12 bit 120 MHz 2.7 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto
30Expected 24/8/2026
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240
90Expected 1/10/2026
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT FBGA-272 RH850G3KH 4 MB 512 kB 32 bit 10 bit, 12 bit 240 MHz 214 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2048K/512K QFP100
88Expected 17/9/2026
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-100 RXv2 2 MB 512 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP100
90Expected 6/10/2026
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-100 RXv2 64 kB 512 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
XMOS 32-bit Microcontrollers - MCU IC - XEF216-512-FB236-C20A Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 168

XEF216 SMD/SMT FBGA-236 XCore 512 kB 512 kB 32 bit 100 MHz 73 I/O 950 mV 3.6 V 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XEF216-512-FB236-I20A Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 168

XEF216 SMD/SMT FBGA-236 XCore 512 kB 512 kB 32 bit 100 MHz 73 I/O 950 mV 3.6 V - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XEF216-512-TQ128-I20A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

XEF216 SMD/SMT TQFP-128 XCore 512 kB 512 kB 32 bit 25 MHz 67 I/O 950 mV 3.6 V - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XE216-256-FB236-C20 Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 168

XE216 SMD/SMT FBGA-236 XCore 512 kB 512 kB 32 bit 73 I/O 950 mV 3.6 V 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XE216-256-FB236-I20 Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 168

XE216 SMD/SMT FBGA-236 XCore 512 kB 512 kB 32 bit 73 I/O 950 mV 3.6 V - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XE216-256-TQ128-I20 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

XE216 SMD/SMT TQFP-128 XCore 512 kB 512 kB 32 bit 81 I/O 950 mV 3.6 V - 40 C + 85 C
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 144Pin, USB-HS, ENET, CAN, SQI Non-Stocked Lead-Time 10 Weeks
Min.: 260
Mult.: 260

PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KB RA M No Crypto No CAN Non-Stocked Lead-Time 9 Weeks
Min.: 2,200
Mult.: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KB RA M Crypto CAN Non-Stocked Lead-Time 10 Weeks
Min.: 2,200
Mult.: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash 512KB R AM Crypto CAN Non-Stocked Lead-Time 9 Weeks
Min.: 2,200
Mult.: 2,200
: 2,200

PIC32MZEF SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C Reel
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto Non-Stocked Lead-Time 10 Weeks
Min.: 90
Mult.: 90

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM Crypto Non-Stocked Lead-Time 9 Weeks
Min.: 80
Mult.: 40

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM Crypto Non-Stocked Lead-Time 9 Weeks
Min.: 119
Mult.: 119

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto Non-Stocked Lead-Time 9 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto Non-Stocked Lead-Time 9 Weeks
Min.: 90
Mult.: 90

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto Non-Stocked Lead-Time 10 Weeks
Min.: 90
Mult.: 90

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto Non-Stocked Lead-Time 10 Weeks
Min.: 90
Mult.: 90

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto Non-Stocked Lead-Time 9 Weeks
Min.: 160
Mult.: 160

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto Non-Stocked Lead-Time 9 Weeks
Min.: 119
Mult.: 119

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray