32 bit Cut Tape 32-bit Microcontrollers - MCU

Results: 410
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K/32K QFP64 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

RX111 SMD/SMT LFQFP-64 RX 8 kB 32 kB 32 bit 12 bit 32 MHz 48 I/O 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP100 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

RX231 SMD/SMT LFQFP-100 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Qual, QFP 208 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 180

MPC564xC SMD/SMT LQFP-208 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5604PEF1MLQ6R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

MPC560xP SMD/SMT LQFP-144 e200z0 512 kB 40 kB 32 bit 10 bit 64 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5634MF2MLQ80R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 144 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

MPC563xM SMD/SMT LQFP-144 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 1.14 V 1.32 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5741PK1AKLQ8R
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB NVM, 2 x e200Z4 cores, 180MHz, 128K SRAM, 4 x ADC, 2 x PWM, 2 x SENT, -40 > +135 C, 144 LQFP Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500
MPC574xP SMD/SMT LQFP-144 e200z4 1 MB 128 kB 32 bit 12 bit 180 MHz 3.15 V 3.6 V - 40 C + 135 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5742PK1AMLQ8R
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 1.5 MB 192 kB 32 bit 4 x 12 bit 180 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5747CK1CMJ6R
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,4M FLASH,512 RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000
MPC574xG SMD/SMT MAPBGA-256 e200z4 4 MB 512 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5645BF0VLT1R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 208 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 180

MPC564xB SMD/SMT LQFP-208 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5645SF1VLTR
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 125MHz, -40/+105degC, Automotive Grade, QFP 208 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 180

MPC564xS SMD/SMT LQFP-208 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape