32 bit SMD/SMT 32-bit Microcontrollers - MCU

Results: 7,294
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 620In Stock
810Expected 4/9/2026
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 852In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC 370In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 452In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MKxxxxGPD SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 482In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1,094In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MKxxxxMCF SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 616In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 478In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 266In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 140In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 450In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 164In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM 65In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128 KB Flash 32KBRAM 80MHz 10B ADC 350In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 32KBRAM 80MHz 10B ADC DMA 461In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 32KBRAM 80MHz 10B ADC DMA 1,690In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 81 MHz USB ENET 8 DMA 603In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 83 MHz USB ENET 8 DMA 276In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 256Kb FLASH 32Kb RAM 80MHz 10-B ADC 371In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128 KB Flash 16KBRAM 80 MHz 10-B ADC 580In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64 Pin, 128 KB Flash 32 KB RAM,80 MHz 793In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB USB 1xCAN 524In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB USB 1xCAN 259In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512K Flash 64KB USB 1xCAN 1,339In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB USB ENET 429In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray