12 bit 32 bit 32-bit Microcontrollers - MCU

Results: 3,965
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 120 -MHz 256-KB flash F 482In Stock
Min.: 1
Mult.: 1
Max.: 1,001

TMS320F280037C SMD/SMT LQFP-48 DSP 256 kB 69 kB 32 bit 12 bit 120 MHz 14 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 904In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P550SG SMD/SMT QFP-80 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 946In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P550SG SMD/SMT QFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 150MHz 512KB flas 972In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P550SG SMD/SMT QFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 892In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P550SJ SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 929In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 852In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 945In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT TQFP-128 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 882In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1,580In Stock
Min.: 1
Mult.: 1
Max.: 1,001

TMS320F28P559SJ-Q1 SMD/SMT LQFP-64 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP100 701In Stock
Min.: 1
Mult.: 1

RX260 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 87 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 4,386In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800157 SMD/SMT HTQFP-48 256 kB 36 kB 32 bit 12 bit 120 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1,320In Stock
Min.: 1
Mult.: 1
: 1,500

RX26T SMD/SMT LQFP-64 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1,500In Stock
Min.: 1
Mult.: 1
: 1,500

RX26T SMD/SMT LQFP-64 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB RAM Ethernet 1,770In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-144 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64 1,900In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-64 ColdFire V1 32 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 814In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-36 128 kB 16 kB 32 bit 12 bit 200 MHz 27 I/O 3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 677In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 128 kB 16 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 604In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 128 kB 16 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 590In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 128 kB 16 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 738In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 32 kB 8 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 85 C Tube