MC68HC16Z1CEH20

NXP Semiconductors
841-MC68HC16Z1CEH20
MC68HC16Z1CEH20

Mfr.:

Description:
16-bit Microcontrollers - MCU 16 BIT MCU, 1K RAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
CPU16
0 B
1 kB
PQFP-132
20 MHz
8 bit/10 bit
16 I/O
2.7 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
68HC16Z1
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 11 Timer
Operating Supply Voltage: 2.7 V to 3.6 V
Processor Series: HC16Z
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROMless
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Part # Aliases: 935313442557
Unit Weight: 4.724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$88.50 $88.50
$72.96 $729.60
$69.09 $1,727.25
$57.41 $5,741.00
$56.89 $10,240.20
540 Quote