B4 16-bit Microcontrollers - MCU

Results: 10,834
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 30LSSOP -40 to 85 C 1,678In Stock
Min.: 1
Mult.: 1

RL78/G12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 30LSSOP -40 to 85 C 2,498In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 16K 32LQFP -40 to 105 C 1,541In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 32LQFP -40 to 85 C 1,965In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 256K 100LFQFP -40 to 85 C 480In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K 64LQFP -40/+85C 965In Stock
Min.: 1
Mult.: 1
: 1,000

RL78 128 kB 8 kB LQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 96K 100LFQFP-40/+105C 718In Stock
Min.: 1
Mult.: 1

RL78/L1C Tray
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IRHBR 170In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 256 B VQFN-32 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002IRSAT 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 1k B Flash 128B RAM A A 595-MSP430F2101IRGET 2,844In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 1 kB 128 B VQFN-24 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2101 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2122TRHBT 1,465In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 4 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2234IDA 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2234 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F47173IPZ 975In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 92 kB 8 kB LQFP-100 16 MHz 3 x 16 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F47173 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5325IPNR A 595-MSP430F5325IPNR 234In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 6 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5325 Tray
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash 8KB SRAM 12 A A 595-MSP430F5326IZXHR 926In Stock
Min.: 1
Mult.: 1

MSP430 96 kB 8 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5326 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5507IRGZR A 595-MSP430F5507IRGZR 187In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 4 kB VQFN-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5507 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash 6KB SRAM 12 A A 595-MSP430F5526IZXH 2,270In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 96 kB 6 kB NFBGA-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5526 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 8KB SRAM 1 A 595-MSP430F5528IZXHR 554In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5528 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZR A 595-MSP430F5635IPZR 211In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5638IPZ A A 595-MSP430F5638IPZ 785In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5638 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6720IPNR A 595-MSP430F6720IPNR 1,111In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 1 kB LQFP-80 25 MHz 10 bit 52 I/O 1.8 V 3.3 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6720 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5849IRHAR 194In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 2 kB VQFN-40 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5849 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-P430FR2000IPW16R 1,363In Stock
Min.: 1
Mult.: 1

MSP430 512 B 512 B TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2000 Tube
Texas Instruments 16-bit Microcontrollers - MCU MSP430FR203x Mixed S ignal Microcontrolr A 595-MSP430FR2032IG48 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB TSSOP-48 SMD/SMT 16 bit - 40 C + 85 C MSP430FR2032 Reel, Cut Tape, MouseReel