SMD/SMT 16-bit Microcontrollers - MCU

Results: 7,593
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 85 C 1,565In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 32 kB LSSOP-30 32 MHz 8 bit, 10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 32HWQFN -40 to 85 C 2,479In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 32 kB HWQFN-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 32HWQFN -40 to 85 C 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 128 kB 12 kB HWQFN-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 85 C 2,210In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 192 kB 16 kB HWQFN-40 32 MHz 8 bit/10 bit 36 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 48LFQFP -40 to 85 C 1,457In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LQFP -40 to 85 C 952In Stock
2,856Expected 16/11/2026
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 105 C 1,149In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C 1,227In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20LSSOP -40 to 85 C 2,373In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 32 kB LSSOP-20 32 MHz 8 bit, 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 25WFLGA -40 to 85 C 1,470In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB WFLGA-25 32 MHz 8 bit/10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 44LQFP -40 to 85 C 1,180In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LQFP-44 32 MHz 8 bit/10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C 1,232In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LFQFP -40 to 85 C 952In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 100LFQFP -40 to 85 C 1,089In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-100 32 MHz 8 bit/10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 85 C 2,799In Stock
Min.: 1
Mult.: 1
: 4,000

RL78 768 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 128K 52LQFP -40 to 85 C 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

RL78 512 kB 48 kB LQFP-52 32 MHz 8 bit, 10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G14 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 64K 64LFQFP -40 to 85 C 1,959In Stock
Min.: 1
Mult.: 1
: 1,500

RL78 512 kB 48 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_64KB 20SSOP 1,380In Stock
Min.: 1
Mult.: 1

RL78 SSOP-30 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB_20SSOP 2,403In Stock
Min.: 1
Mult.: 1

RL78 128 kB 8 kB SSOP-30 32 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_48KB 48QFP 1,552In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB LFQFP-48 32 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/D1A-CAN_256KB 100QFP 720In Stock
Min.: 1
Mult.: 1

RL78 256 kB 16 kB LQFP-100 32 MHz 10 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/D1A AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_192KB 80QFP 834In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-80 32 MHz 10 bit 58 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 48LFQFP -40/+85C 4,411In Stock
Min.: 1
Mult.: 1
: 2,000

RL78 16 kB 1 kB LQFP-48 24 MHz 8 bit/10 bit 33 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1H 512K/48K 64QFN 2,339In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 48 kB PVQN-64 32 MHz 10 bit 41 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1H Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1A 64K 100LQFP -40/+85C 736In Stock
Min.: 1
Mult.: 1
: 1,000

RL78 64 kB 5.5 kB LFQFP-100 24 MHz 12 bit 79 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/L1A Reel, Cut Tape