16-bit Microcontrollers - MCU

Results: 7,593
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-P430G2955IRHA4 A 595-P430G2955IRHA40T 2,458In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 56 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2955 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2955IRHA40R A 595-P430G2955IRHA40R 827In Stock
Min.: 1
Mult.: 1
: 250

MSP430 56 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2955 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller
188In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F2274 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 256- KB flash 16-KB SRAM A 595-SP430F5438AIZCAR 1,480In Stock
Min.: 1
Mult.: 1
: 250

MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5438A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 16KB FRAM 4KB SRAM 10- A A 595-SP430FR2433IRGER 1,623In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 4 kB VQFN-24 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2433 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 8KB SRAM com A A 595-SP430FR2476TRHBT 3,435In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 64.5 kB 8 kB VQFN-32 16 MHz 12 bit 27 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2476 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 128 KB FRAM 837In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 128 kB 8 kB NFBGA-87 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-SP430FR5989IRG A 595-SP430FR5989IRGCR 1,079In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5989 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2001IPW14 2,483In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 512 B 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2101IPW14 1,943In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2101 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2203IPW20 A 595-MSP430G2203IPW20 2,751In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2203 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2333IPW20 A 595-MSP430G2333IPW20 1,507In Stock
6,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2333 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2433IPW20 A 595-MSP430G2433IPW20 2,523In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2433 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2452IPW14 A 595-MSP430G2452IPW14 6,028In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2553IPW28 A 595-MSP430G2553IPW28 7,060In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 435In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 1,500In Stock
Min.: 1
Mult.: 1
: 1,500

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 1,250In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 114In Stock
1,260On Order
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB QFP-80 50 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12A Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 43In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB TQFP-112 50 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12A Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 214In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 10 bit 91 I/O 2.5 V 2.5 V SMD/SMT 16 bit - 40 C + 125 C S12A Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 457In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 4 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 32KB Flash, QFP 48 943In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 32KB Flash, QFP 80 297In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 500In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB LQFP-52 25 MHz 10 bit 35 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C AEC-Q100 Tray