- 40 C 16-bit Microcontrollers - MCU

Results: 7,553
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IPT 2,293In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 6 kB LQFP-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IRGZT 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 32 kB 6 kB VQFN-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 18KB SRAM A A 595-MSP430F5338IZCAR 4,250In Stock
Min.: 1
Mult.: 1
: 250

MSP430 256 kB 18 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5338 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5435AIPNR 179In Stock
Min.: 1
Mult.: 1

MSP430 192 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5435A Tray
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash 6KB SRAM 12 A A 595-MSP430F5526IZXHR 2,733In Stock
Min.: 1
Mult.: 1

MSP430 96 kB 6 kB NFBGA-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5526 Tray
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 16KB SRAM A A 595-MSP430F5638IZCAR 2,216In Stock
Min.: 1
Mult.: 1
: 250

MSP430 256 kB 18 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5638 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 16KB SRAM A A 595-MSP430F6638IZCAR 1,496In Stock
Min.: 1
Mult.: 1
: 250

MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6638 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6777IPEU A 595-MSP430F6777IPEU 750In Stock
Min.: 1
Mult.: 1
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F6777 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 16KB FRAM 2KB SRAM com A A 595-MSP430FR2153TPTR 3,216In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB LQFP-48 24 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2153 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 8KB SRAM com A A 595-MSP430FR2476TPT 1,560In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 64.5 kB 8 kB LQFP-48 16 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2476 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-MSP430FR2632RGET 3,786In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 2 kB VQFN-24 16 MHz 10 bit 15 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2632 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16KB FRAM 2KB SRAM 1 6Mhz Ultra-Lw-Power A 595-MSP430FR4133IPM 8,795In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 16 kB 2 kB LQFP-64 16 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4133 Reel, Cut Tape, MouseReel

Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB FRAM LCD 12-bit A 595-MSP430FR6005IPZR 402In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB 16 MHz 12 bit 76 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6005 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-SP430FR2311IPW16 8,180In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 1 kB TSSOP-16 16 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5859IRHAR 420In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 2 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5859 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5949IRHAR 2,442In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 2 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5949 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-SP430FR2311IRGYT 2,629In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 4 kB 1 kB VQFN-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 8KB SRAM com A A 595-SP430FR2476TRHBR 808In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64.5 kB 8 kB VQFN-32 16 MHz 12 bit 27 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2476 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16KB FRAM 2KB SRAM 1 6Mhz MCU A 595-MSP4 A 595-MSP430FR4133IG56 2,321In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 2 kB TSSOP-56 16 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4133 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-SP430FR5739IRHAR A 595-SP430FR5739IRHAR 782In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 1 kB VQFN-40 24 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2433IPW28 A 595-MSP430G2433IPW28 887In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2433 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16- bit MCU, HCS12 core, 128KB Flash, QFP 48 620In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 32KB Flash, QFP 48 1,416In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 32KB Flash, QFP 48 1,193In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 289In Stock
Min.: 1
Mult.: 1

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12D Tray