+ 85 C 16-bit Microcontrollers - MCU

Results: 4,640
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 64KB FL 87In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat 180In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 48-pin 69In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB UQFN-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tube
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 27In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB PQFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 8KB Flsh 512B RAM 3V 296In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL20x AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 220In Stock
Min.: 1
Mult.: 1

S12 32 kB 2 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 64KB FL 102In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray

Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 512B RAM 256B 3V 1,899In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 512 B SSOP-20 32 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 8KB 1KB B RAM 512B EEPROM 3V 282In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F437IPNR 109In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F437 Tray
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IRHLT 739In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 2 kB VQFN-20 16 MHz 10 bit 15 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4250IDL A 595-MSP430F4250IDLR 125In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4250 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IDL A 595-MSP430F4270IDL 653In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4270 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5131IDA A A 595-MSP430F5131IDA 673In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 1 kB TSSOP-38 25 MHz 10 bit 29 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IPTR 310In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 6 kB LQFP-48 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZ A A 595-MSP430F5635IPZ 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6459IPZ A A 595-MSP430F6459IPZ 747In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 512 kB 66 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6459 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM AES A A 595-MSP430FR5972IPM 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5972 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2230IDR 1,121In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2230 Tube
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 128K B Flash 16KB SRAM A A 595-SP430F5419AIZCAR 245In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5419A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2633IYQWR 379In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 4 kB DSBGA-24 16 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5728IRGET A 595-SP430FR5728IRGET 3,375In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 16 kB 1 kB VQFN-24 8 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5728 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2413IPW28 A 595-MSP430G2413IPW28 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 512 B TSSOP-28 16 MHz 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2413 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 449In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-100 64 MHz 10 bit 80 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

S12 32 kB 2 kB QFP-64 64 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray