16 kB 16-bit Microcontrollers - MCU

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics R5F3640DNFB#10
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU M16C 3/5V 256K 100LQFP Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

M16C/60 256 kB 16 kB LQFP-100 25 MHz 10 bit 85 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C M16C/64 Tray
Renesas Electronics R5F3640DNFB#30
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 256K Pb-free 100-QFP Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

M16C/60 256 kB 16 kB LQFP-100 25 MHz 10 bit 85 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C M16C/64 Tray
Renesas Electronics R7F100GMG2DFA#BA0
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 128K 80LQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

RL78 128 kB 16 kB LQFP-80 32 MHz 8 bit/10 bit/12 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G23 Tray
Renesas Electronics R7F100GMG2DFA#HA0
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 128K 80LQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 128 kB 16 kB LQFP-80 32 MHz 8 bit/10 bit/12 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G23 Reel
Renesas Electronics R7F100GMG3CFA#BA0
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 128K 80LQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

RL78 128 kB 16 kB LQFP-80 32 MHz 8 bit/10 bit/12 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Tray
Renesas Electronics R7F100GMG3CFA#HA0
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 128K 80LQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 128 kB 16 kB LQFP-80 32 MHz 8 bit/10 bit/12 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 384KB Flash, 16KB RAM, LCD 64x32, 12bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
S1C17 384 kB 16 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W36
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 384KB Flash 12KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 40

S1C17 384 kB 16 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W36 Tray