1 kB 16-bit Microcontrollers - MCU

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 8K 52LQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 8 kB 1 kB LQFP-52 24 MHz 8 bit, 10 bit 30 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 52LQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1,280
Mult.: 1,280

RL78 16 kB 1 kB LQFP-52 24 MHz 8 bit, 10 bit 30 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 64LFQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

RL78 16 kB 1 kB LQFP-64 24 MHz 8 bit, 10 bit 47 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 64HWQFN -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 2,784
Mult.: 2,784

RL78 16 kB 1 kB HWQFN-64 24 MHz 8 bit, 10 bit 39 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 64LQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 16 kB 1 kB LQFP-64 24 MHz 8 bit, 10 bit 39 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 64HWQFN -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 2,784
Mult.: 2,784

RL78 16 kB 1 kB HWQFN-64 24 MHz 8 bit, 10 bit 39 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 16K 64LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 16 kB 1 kB LQFP-64 24 MHz 8 bit, 10 bit 42 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 16K 64LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 16 kB 1 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 16K 64LFQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

RL78 16 kB 1 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 16K 64LFQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1,280
Mult.: 1,280

RL78 16 kB 1 kB LFQFP-64 24 MHz 8 bit, 10 bit 42 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 16K 80LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 16 kB 1 kB LFQFP-80 48 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 16K 80LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 16 kB 1 kB LFQFP-80 48 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1M 8K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 3,328
Mult.: 3,328

RL78 8 kB 1 kB TSSOP-20 20 MHz 8 bit, 10 bit 16 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1M Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1N 8K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 3,328
Mult.: 3,328

RL78 8 kB 1 kB TSSOP-20 20 MHz 8 bit, 10 bit 16 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1N Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8WDFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 3,920
Mult.: 3,920

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G15 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8WDFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G15 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8WDFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G15 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8SOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,500

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G15 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8WDFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 3,920
Mult.: 3,920

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G15 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8WDFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G15 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8WDFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G15 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8WDFN -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 3,920
Mult.: 3,920

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G15 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8WDFN -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G15 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8WDFN -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G15 Tray
NXP Semiconductors S9S12ZVL16AMLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S12Z 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V 16 bit - 40 C + 125 C S12ZVL Reel