1 kB 16-bit Microcontrollers - MCU

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5723IRHAR A 595-SP430FR5723IRHAR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 1 kB VQFN-40 8 MHz No ADC 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5723 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5724IRGET A 595-SP430FR5724IRGET Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MSP430 8 kB 1 kB VQFN-24 8 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5724 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Sig MCU A 595- SP430FR5724IRGER A A 595-SP430FR5724IRGER Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 1 kB VQFN-24 8 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5724 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5725IRHAT A 595-SP430FR5725IRHAT Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 8 kB 1 kB VQFN-40 8 MHz 10 bit 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5725 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Microco ntroller A 595-SP43 A 595-SP430FR5725IRHAR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 1 kB VQFN-40 8 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5725 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5726IRGET A 595-SP430FR5726IRGET Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MSP430 16 kB 1 kB VQFN-24 8 MHz No ADC 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5726 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5726IRGER A 595-SP430FR5726IRGER Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 1 kB VQFN-24 8 MHz No ADC 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5726 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5729IRHAR A 595-SP430FR5729IRHAR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 1 kB VQFN-40 8 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5729 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5730IRGET A 595-SP430FR5730IRGET Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MSP430 4 kB 1 kB VQFN-24 24 MHz 10 bit 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5730 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5730IRGER A 595-SP430FR5730IRGER Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 4 kB 1 kB VQFN-24 24 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5730 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU R 5 95-SP430FR5731IRHAR R 595-SP430FR5731IRHAR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 4 kB 1 kB VQFN-40 24 MHz 10 bit 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5731 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5732IRGER A 595-SP430FR5732IRGER Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 1 kB VQFN-24 24 MHz No ADC 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5732 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5733IRHAT A 595-SP430FR5733IRHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 8 kB 1 kB VQFN-40 24 MHz No ADC 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5733 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5733IRHAR A 595-SP430FR5733IRHAR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 1 kB VQFN-40 24 MHz No ADC 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5733 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5735IRHAT A 595-SP430FR5735IRHAT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 8 kB 1 kB VQFN-40 24 MHz 10 bit 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5735 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5735IRHAR A 595-SP430FR5735IRHAR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 1 kB VQFN-40 24 MHz 10 bit SMD/SMT 16 bit - 40 C + 85 C MSP430FR5735 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5736IRGET A 595-SP430FR5736IRGET Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MSP430 16 kB 1 kB VQFN-24 24 MHz No ADC 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5736 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5737IRHAR A 595-SP430FR5737IRHAR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 1 kB VQFN-40 24 MHz No ADC 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5737 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MicroLogic-MCU 16B M CU A 595-P430F2274M A 595-P430F2274MRHATEP
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

RISC 32 kB 1 kB VQFN-40 16 MHz 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F2274 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,16k Flash,2k RAM Non-Stocked Lead-Time 45 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,16k Flash,2k RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,16k Flash,2k RAM Non-Stocked Lead-Time 45 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,16k Flash,2k RAM T&R Non-Stocked Lead-Time 45 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,16k Flash,2k RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 1 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,16k Flash,2k RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S12 16 kB 1 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray