16 bit SMD/SMT 16-bit Microcontrollers - MCU

Results: 7,349
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 16-bit Microcontrollers - MCU S12E 16-bit MCU, HCS12 core, 128KB Flash, 50MHz, QFP 80 440In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12E Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12E 16-bit MCU, HCS12 core, 64KB Flash, 50MHz, QFP 80 589In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12E Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112 83In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 353In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-144 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 104In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-144 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 302In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-144 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 178In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 20 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 80 276In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 20 kB PQFP-80 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, QFP 80 269In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 112 152In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, QFP 80 404In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, QFP 80 290In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 300In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,240In Stock
Min.: 1
Mult.: 1
S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 622In Stock
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 35 I/O 3.5 V 40 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU Au 16BIT 128K FLASH 358In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100 334In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

S12 48 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 24HWQFN -40 to 85 C 2,129In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 32 kB 2 kB HWQFN-24 32 MHz 8 bit/10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 25WFLGA -40 to 105 C 950In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB WFLGA-25 32 MHz 8 bit, 10 bit 21 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 30LSSOP -40 to 85 C 2,777In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-30 32 MHz 8 bit/10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 85 C 1,565In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 32 kB LSSOP-30 32 MHz 8 bit, 10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 32HWQFN -40 to 85 C 2,479In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 32 kB HWQFN-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 32HWQFN -40 to 85 C 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 128 kB 12 kB HWQFN-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 85 C 2,210In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 192 kB 16 kB HWQFN-40 32 MHz 8 bit/10 bit 36 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape