16 bit SMD/SMT 16-bit Microcontrollers - MCU

Results: 7,349
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 1,234In Stock
Min.: 1
Mult.: 1
: 1,600

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 436In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 600In Stock
480Expected 7/9/2026
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 546In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 562In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SOIC-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 1,576In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 507In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 799In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 2,054In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 2,202In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 382In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB TQFP-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash, 8KB RAM nanoWatt, USB OTG 937In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 32KB Flash40 1,374In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD64KB DMA 40MIPS 2,112In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 912XDP512J1 GENERAL 300In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12XD AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 80MHz, -40/+105degC, Automotive Qualified, QFP 144 299In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-144 80 MHz 10 bit 49 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XHZ AEC-Q100 Tray
Renesas Electronics M30624FGPGP#33C
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU3/5V 256K 100-QFP 98In Stock
Min.: 1
Mult.: 1

M16C/60 256 kB 20 kB LQFP-100 24 MHz 10 bit 87 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 4K 20LSSOP -40 to 125 C 1,620In Stock
Min.: 1
Mult.: 1

RL78 1 kB 1 kB LSSOP-20 16 MHz 8 bit, 10 bit 18 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 16K 20LSSOP -40 to 125 C 1,525In Stock
Min.: 1
Mult.: 1

RL78 1 kB 2 kB LSSOP-20 16 MHz 8 bit, 10 bit 18 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 20LSSOP -40 to 125 C 1,380In Stock
Min.: 1
Mult.: 1

RL78 1 kB 2 kB LSSOP-20 16 MHz 8 bit, 10 bit 18 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 192K 40HWQFN -40 to 105 C 2,472In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 192 kB 20 kB HWQFN-40 32 MHz 8 bit/10 bit/12 bit 36 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 384K 48HWQFN -40 to 105 C 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 384 kB 32 kB HWQFN-48 32 MHz 8 bit/10 bit/12 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 64 274In Stock
Min.: 1
Mult.: 1

RL78 256 kB 24 kB LQFP-64 40 MHz 12 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 100 281In Stock
Min.: 1
Mult.: 1

RL78 256 kB 24 kB LQFP-100 40 MHz 12 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 64Pin 1,401In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray