Tube Digital Signal Processors & Controllers - DSP, DSC

Results: 1,135
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS 157In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz PDIP-18 6 kB 256 B 3.3 V dsPIC33FJ06GS101A dsPIC Through Hole - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM 204In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM 406In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 159In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz QFN-64 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP506 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG 189In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-36 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP203 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 336In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 237In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-48 64 kB 8 kB 3 V to 3.6 V DSPIC33CK64MC105 SMD/SMT - 40 C + 85 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 4In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM304 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 13In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM604 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 57In Stock
305Expected 11/9/2026
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP505 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 309In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP505 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 44LD 20M 48KB FL 412In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 40 MHz QFN-44 48 kB 2 kB 2.5 V to 5.5 V dsPIC30F4011 dsPIC SMD/SMT - 40 C + 125 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16bit Signal Cntrlr 334In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 20 MHz DIP-40 48 kB 2 kB 2.5 V to 5.5 V dsPIC30F4011 dsPIC Through Hole - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 44LD 30M 48KB FL 330In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 30 MHz QFN-44 48 kB 2 kB 2.5 V to 5.5 V dsPIC30F4011 dsPIC SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 167In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 28-Pin 128KB Flash 63In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz SSOP-28 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 36-Pin 128KB Flash 406In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-36 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP503 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 64-Pin 128KB Flash 39In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz QFN-64 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 64-Pin, 256KB Flash 27In Stock
280Expected 3/9/2026
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz QFN-64 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 256KB Flash 37In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-48 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP505 dsPIC SMD/SMT - 40 C + 125 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 256KB Flash 61In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-48 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP505 dsPIC SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 28-Pin 64KB Flash 126In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-28 24 kB, 64 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH64MP202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 28-Pin 64KB Flash 224In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz SSOP-28 24 kB, 64 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH64MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 105In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP502 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 27In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube