16 bit Digital Signal Processors & Controllers - DSP, DSC

Results: 2,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH 67In Stock
Min.: 1
Mult.: 1
: 1,200

DSCs dsPIC33FJ 1 Core 50 MHz TQFP-44 16 kB 2 kB 3.3 V dsPIC33FJ16GS504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD64KB DMA 40MIPS 85In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64GP802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 64KB DMA 40MIPS 229In Stock
480Expected 4/12/2026
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64GP804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD64KB 6In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64MC802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD64KB 20In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-44 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64MC804 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD64KB 44In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-44 64 kB 16 kB 3 V to 3.6 V DSPIC33FJ64MC804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 128KB Flash 148In Stock
160On Order
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128MC706 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 72In Stock
Min.: 1
Mult.: 1
: 1,000

DSCs dsPIC33FJ 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256GP710 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 62In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256MC710 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 704In Stock
Min.: 1
Mult.: 1
: 1,200

DSCs dsPIC33FJ 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256MC710 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 300In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP105 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 256KB Flsh 32KB RAM 60MHz 28pin 120In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256GP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 44P OpAmps 90In Stock
180Expected 3/9/2026
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-44 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256GP504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 44P OpAmps 124In Stock
160Expected 3/9/2026
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256MC504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 28Pin 211In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz QFN-S-28 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pin 653In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 44Pin 47In Stock
320Expected 5/4/2027
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC204 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash 8KB RAM 60 MHz 56In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V DSPIC33EP64GP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash 8KB RAM 60 MHz 231In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 64P 256KB Flash 28KB RAM 60 MHz USB 74In Stock
520Expected 10/9/2026
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz QFN-64 256 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU806 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 144P 256KB Flsh 28KB RAM 60MHz USB 36In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz LQFP-144 256 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU814 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH 18In Stock
120Expected 1/3/2027
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-64 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64GP706A dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH 26In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64GP706A dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH 32In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-80 64 kB 8 kB 3 V to 3.6 V dsPIC33FJ64MC508A dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 194In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP205 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray