MAX78615+PPM/A03

Silergy
700-78615+PPM/A03
MAX78615+PPM/A03

Mfr.:

Description:
Metering Systems on a Chip - SoC ISOLATED ENERGY MEAS PROC-3-PH, W/ MAX78700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Metering Systems on a Chip - SoC
RoHS:  
EMP
20 MHz
1.5 kB
No ADC
TQFN-24
9 I/O
24 bit
8 kB
I2C, SPI, UART
3.3 V
MAX78615
Tube
Brand: Silergy
Data RAM Type: RAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Processor Series: MAX78615+PPM
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 75
Subcategory: SOC - Systems on a Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8542310070
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.83 $10.83
$7.96 $79.60
$7.41 $185.25
$6.50 $487.50
$6.17 $1,851.00
$5.54 $2,908.50
$4.66 $4,893.00
$4.62 $11,781.00