PIC16 Core 8-bit Microcontrollers - MCU

Results: 4,262
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 82In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B MLF-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 786In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 163In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SSOP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 539In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,290In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 7 kB 512 B UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 341In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 198In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B TQFP-44 4 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2,371In Stock
Min.: 1
Mult.: 1
: 2,600

PIC16 14 kB 1 kB SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18425 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 471In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 260In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-28 20 MHz 10 bit 22 I/O 2.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 117In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-28 4 MHz 10 bit 22 I/O 2 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 228In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1,804In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B VQFN-16 32 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 556In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O 302In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-20 20 MHz 10 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F690 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 88In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B MQFP-44 4 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 267In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 485In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 312In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 532In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD 611In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1,464In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 3.5 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2,575In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 636In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 557In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/55 Tube