Constant Current LED Lighting Driver ICs

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi LED Lighting Driver ICs DPAK 60MA 2,010In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck 100 mA DPAK-3 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45060JD - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 10MA 773In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

1 Output Linear 10 mA SOD-123 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50010YT1G - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 20 MA 15% CCR 1,654In Stock
5,000Expected 18/9/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Power Integrations LED Lighting Driver ICs LED DRIVER 58In Stock
Min.: 1
Mult.: 1

1 Output 5.7 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube

Power Integrations LED Lighting Driver ICs 22W Sgl Stage Driver 20kHz CC PFC Buck 2,555In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 135 mA 308 V 90 V 20 kHz Adjustable LYTSwitch-1 - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Single channel progr ammable LED driver A 926-LP5522TMX/NOPB 350In Stock
Min.: 1
Mult.: 1
: 250

1 Output 1 mA to 20 mA DSBGA-6 5.5 V 2.7 V Adjustable LP5522 - 30 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs HBLED Driver with High-Side Current Sense 375In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A SOIC-8 20 V 6 V 1 MHz Adjustable MIC3201 - 40 C + 125 C Tube
Microchip Technology LED Lighting Driver ICs LED DRIVER CONSTANT CURRENT 220V 17In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 20 mA TO-220-3 220 V 5 V Adjustable - 40 C + 125 C Tube
ROHM Semiconductor LED Lighting Driver ICs 4 LEDs 2.7-5.5V 32mA Max Curr 580In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output Boost, Buck 32 mA HSON-8 5.5 V 2.7 V 200 mV to 4.1 V BD1754HFN - 30 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs High Power Boost LED Driver with Integrated FET 164In Stock
Min.: 1
Mult.: 1

1 Output Boost 3.5 A TSSOP-16 20 V 4.5 V 1 MHz 37 V MIC3223 - 40 C + 125 C Tube

Microchip Technology LED Lighting Driver ICs 400kHz Fixed Frequency Boost Driver Controller for High Power LEDs 198In Stock
Min.: 1
Mult.: 1

1 Output Boost MSOP-10 45 V 6 V 400 kHz Adjustable MIC3232 - 40 C + 125 C Tube

Texas Instruments LED Lighting Driver ICs LED DRIVER 55In Stock
Min.: 1
Mult.: 1

16 Output Boost 120 mA HTQFP-100 5.5 V 4.5 V 15 MHz 17 V TLC5904 - 20 C + 85 C Tray
Texas Instruments LED Lighting Driver ICs LED Driver ALT 595-T LC5920DL ALT 595-TL ALT 595-TLC5920DL 70In Stock
Min.: 1
Mult.: 1

16 Output Boost, Buck 30 mA SSOP-48 5.5 V 4.5 V 10 MHz Adjustable TLC5920 - 20 C + 85 C Tube
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD Panels 67In Stock
Min.: 1
Mult.: 1
: 2,000

4 Output Boost 150 mA HTSSOP-B-24 35 V 9 V 150 kHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 10 to 150mA Constant Current Regulator (CCR), SOT23-6 (2.90mm x2.8mm), T&R 8,050In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 250 mA SOT-23-6 40 V 2.9 V 1 kHz Adjustable IS31LT3178 - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18 high voltage(40V) constant current channels, eTSSOP-28 (9.7mm x 6.4mm), T&R 1,480In Stock
Min.: 1
Mult.: 1
: 2,500
18 Output Boost, Buck 60 mA eTSSOP-28 5.5 V 3 V 25 kHz Adjustable - 40 C + 125 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator 177In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3953 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver
131,421On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

1 Output Linear 100 mA 40 V 1.4 V 25 kHz 40 V - 55 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 10mA LED Curr Reg 350mA 40V 10kHz
1,583,980On Order
Min.: 1
Mult.: 1
Max.: 84,000
: 3,000

1 Output Linear 350 mA SOT-26-6 40 V 40 V 25 kHz 40 V BCR420 - 55 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver
486,020On Order
Min.: 1
Mult.: 1
Max.: 21,000
: 3,000

1 Output Linear 350 mA SOT-26-6 40 V 40 V 25 kHz 40 V - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 10mA LED Curr Reg 350mA 18V 10kHz
310,528On Order
Min.: 1
Mult.: 1
Max.: 18,000
: 3,000

1 Output Linear 350 mA SOT-26-6 18 V 18 V 25 kHz 40 V BCR421 - 55 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 40V Linear LED 1W 10mA 10% 350mA
1,582,361On Order
Min.: 1
Mult.: 1
Max.: 15,000
: 3,000

1 Output Linear 350 mA SOT-26-6 40 V 40 V 25 kHz 40 V BCR421 - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia LED Lighting Driver ICs PSSI2021SAY/SOT353/UMT5
146,910Expected 13/9/2027
Min.: 1
Mult.: 1
: 3,000

1 Output Linear 50 mA SOT-353-5 75 V 75 V Adjustable PSSI2021SAY - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DACD FOR LED LIGHT
42,500On Order
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck SOIC-10 20 V 20 V 190 kHz 1 V to 19 V NCL30170 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated BCR402UW6-7
Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver
117,451On Order
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

1 Output Linear 100 mA 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C Reel, Cut Tape, MouseReel