PSSI2021SAY,115

Nexperia
771-PSSI2021SAY-T/R
PSSI2021SAY,115

Mfr.:

Description:
LED Lighting Driver ICs PSSI2021SAY/SOT353/UMT5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Linear
50 mA
SOT-353-5
75 V
75 V
Adjustable
PSSI2021SAY
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Features: Constant Current
Input Voltage: 75 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 335 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 370 uA
Part # Aliases: 934056564115
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

PSSI2021SAY PNP High Side LED Driver

Nexperia PSSI2021SAY PNP High Side LED Driver is an AEC-Q101 qualified Constant Current Source Driver designed to provide a stabilized output current with a 15µA to 50mA range. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT353 (SC-88A) package, the Nexperia PSSI2021SAY LED Driver enables application designers to reduce component count and board space.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
146,910
Expected 13/9/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.435 $0.44
$0.296 $2.96
$0.262 $6.55
$0.223 $22.30
$0.205 $51.25
$0.194 $97.00
$0.185 $185.00
Full Reel (Order in multiples of 3000)
$0.173 $519.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.