Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 674In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 280 A 15 uA 24 ns - 40 C + 175 C STTH30R04-Y AEC-Q101 Tube
STMicroelectronics Rectifiers 2X15 Amp 600 Volt 603In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.9 V 120 A 60 uA 50 ns + 175 C STTH30R06C Tube
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 980In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns + 175 C STTH30RQ06 Tube
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 1,185In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 189In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 2.95 V 200 A 40 uA 40 ns + 175 C Tube
STMicroelectronics Rectifiers 3.0 Amp 1000 Volt 1,732In Stock
17,500Expected 23/8/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 10 uA 75 ns - 40 C + 175 C STTH310 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1000 V, 3 A Ultrafast Diode* 2,131In Stock
5,000Expected 1/10/2026
Min.: 1
Mult.: 1
: 5,000

SMD/SMT ECO-PAC 2 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 52 ns - 40 C + 175 C STTH310-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600V High Voltage BC2 3A IF Rectifier 1,657In Stock
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SMB 600 V 3 A Standard Recovery Rectifier Single 1.7 V 45 A 3 uA 100 ns + 175 C STTH3BCF060 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 1,570In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 6,798In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 3 uA 60 ns + 175 C STTH3L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 3A Low Drop Ultrafast Diode 3,241In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 3 uA 50 ns - 40 C + 175 C STTH3L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 3,253In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 3 A Turbo 2 Ultrafast Diode 5,530In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 3 uA 35 ns + 175 C STTH3R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 5,322In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 200 V, 4 A Ultrafast Diode 953In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 4A 200V 0.76VF 3,165In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 16 ns - 40 C + 175 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 200 V, 4 A High Effiency Ultrafast Diode 3,523In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast HV rectifier 6,459In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.85 V 55 A 5 uA 30 ns + 175 C STTH506 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 1,383In Stock
5,000Expected 24/3/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 1,909In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers high voltage diode 2,409In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 5,901In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 65 ns + 175 C STTH5L06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 820In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 2,690In Stock
5,000Expected 13/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 815In Stock
3,000Expected 4/1/2027
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube