Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 1.0 Amp 1200 Volt 9,526In Stock
111,580On Order
Cut Tape
$1.36
$0.772
$0.596
$0.398
Reel
$0.239
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 75 ns + 175 C STTH112 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode
195Expected 14/6/2027
$34.79
$25.21
$22.60
Min.: 1
Mult.: 1
SMD/SMT ISOTOP 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2.25 V 420 A 30 uA 50 ns + 150 C STTH12012TV Tube
STMicroelectronics Rectifiers 12 Amp 600 Volt
4,000On Order
$3.01
$1.80
$1.37
$1.13
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt
8,000Expected 16/11/2026
$3.37
$1.66
$1.48
$1.18
Min.: 1
Mult.: 1
Through Hole TO-220AC 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers 2x8 Amp 600 Volt
10,600On Order
$3.32
$1.73
$1.37
$1.26
Min.: 1
Mult.: 1
Through Hole TO-220FP-3 600 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers 1.0 Amp 600 Volt
45,000On Order
Cut Tape
$1.05
$0.586
$0.432
$0.287
Reel
$0.162
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X100 Amp 300 Volt
300Expected 23/11/2026
$42.17
$26.19
Min.: 1
Mult.: 1
SMD/SMT ISOTOP-4 300 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 100 A 200 uA 90 ns + 150 C STTH20003 Tube
STMicroelectronics Rectifiers 850 VRMS High Voltage
41,260On Order
Cut Tape
$1.60
$1.08
$0.767
$0.602
Reel
$0.465
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SMC 1.2 kV 2 A Ultra Fast Recovery Rectifiers Single 1.75 V 40 A 10 uA 75 ns + 175 C STTH212 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Automotive 600 V, 30 A Low Drop Ultrafast Diode
6,886On Order
Cut Tape
$5.07
$2.58
$2.31
$1.89
Reel
$1.69
$1.63
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 300 A 25 uA 65 ns - 40 C + 175 C STTH30L06-Y AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode
7,000On Order
Cut Tape
$3.89
$1.93
$1.73
$1.40
Reel
$1.28
$1.21
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 180 A 80 uA 30 ns + 175 C STTH30RQ06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode
5,000On Order
$2.33
$1.10
$0.978
$0.767
Min.: 1
Mult.: 1
Through Hole TO-220AC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode
3,999On Order
$2.34
$1.13
$1.01
$0.797
Min.: 1
Mult.: 1
Through Hole TO-220AC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Rectifiers high voltage diode
200Expected 14/12/2026
$42.31
$34.12
$28.98
$27.72
Min.: 1
Mult.: 1
Through Hole ISOTOP 1.2 kV 90 A Ultra Fast Recovery Rectifiers Dual Parallel 2.1 V 420 A 30 uA 50 ns + 150 C STTH9012TV Tube
STMicroelectronics Rectifiers high voltage diode
498Expected 25/11/2026
$43.52
$34.84
$30.12
$28.52
Min.: 1
Mult.: 1
Through Hole ISOTOP 1.2 kV 90 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2.1 V 420 A 30 uA 50 ns + 150 C STTH9012TV Tube

STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 37In Stock
Cut Tape
$2.60
$1.14
$1.01
$0.846
Reel
$0.782
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 520 mV 130 A 200 uA + 175 C FERD20H60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 1,469In Stock
$2.09
$0.985
$0.874
$0.684
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 520 mV 130 A 200 uA + 175 C FERD20H60C Tube
STMicroelectronics Rectifiers 60 V, 30 A dual Field-Effect Rectifier Diode (FERD) 680In Stock
$2.41
$1.14
$1.02
$0.802
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 530 mV 250 A 170 uA + 175 C FERD30H60C Tube
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 583In Stock
$3.06
$1.93
$1.26
$1.00
Min.: 1
Mult.: 1
SMD/SMT I2PAK 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns - 65 C + 175 C STTH2002C Tube
STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 49In Stock
Cut Tape
$2.82
$1.93
$1.16
$0.919
Reel
$0.801
$0.70
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK 600 V 5 A Ultra Fast Recovery Rectifiers 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Field Effect Rectifier
3,000Expected 7/12/2026
Cut Tape
$1.92
$0.898
$0.798
$0.622
Reel
$0.509
Min.: 1
Mult.: 1
: 3,000
SMD/SMT PowerFLAT 5x6 50 V 25 A Standard Recovery Rectifier Single 480 mV 80 A 250 uA - 65 C + 175 C FERD15S50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 12 Amp 600 Volt
1,952Expected 7/12/2026
$2.58
$1.33
$1.17
$0.94
Min.: 1
Mult.: 1
Through Hole TO-220-2 FP 600 V 12 A Ultra Fast Recovery Rectifiers Single 2.9 V 100 A 45 uA 25 ns + 175 C STTH12R06 Tube
STMicroelectronics Rectifiers Automotive 600 V, 16 A dual Low Drop Ultrafast Diode
1,000Expected 12/7/2027
Cut Tape
$3.75
$1.88
$1.65
$1.35
Reel
$1.17
$1.10
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK-3 600 V 20 A Ultra Fast Recovery Rectifiers Single 2.08 V 120 A 8 uA 40 ns - 40 C + 175 C STTH16L06C-Y AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers 1.0 Amp 600 Volt
9,650Expected 19/7/2027
Cut Tape
$0.762
$0.34
$0.299
$0.224
$0.209
Reel
$0.125
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 20 A 1 uA 80 ns + 175 C STTH1L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode
3,586On Order
$2.08
$0.976
$0.869
$0.68
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 1.2 kV 5 A Ultra Fast Recovery Rectifiers Single 2.2 V 55 A 5 uA 48 ns - 65 C + 175 C STTH512 Tube
STMicroelectronics Rectifiers high voltage diode
3,994On Order
$2.27
$1.29
$1.13
$0.753
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube