Diodes & Rectifiers

Results: 1,557
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Vr - Reverse Voltage Vf - Forward Voltage If - Forward Current
STMicroelectronics Rectifiers 30 Amp 600 Volt 3,739In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 1.85 V 30 A

STMicroelectronics Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode 3,000In Stock
1,000Expected 13/8/2026
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2PAK 600 V 1.45 V 30 A

STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 2,264In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2PAK-3 600 V 1.45 V 30 A
STMicroelectronics Rectifiers Automotive ultrafast rectifier 19,900In Stock
32,000Expected 17/8/2026
Min.: 1
Mult.: 1
: 3,000

Rectifiers SMD/SMT SOD128-Flat-2 200 V 720 mV 3 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10,718In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMC 200 V 890 mV 3 A
STMicroelectronics Rectifiers RECTIFIER 35,052In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMB 600 V 1.7 V 3 A
STMicroelectronics Rectifiers ULTRAFAST DIODE 22,543In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMC 200 V 950 mV 4 A
STMicroelectronics Rectifiers Ultrafast Recovery4A 200V 16ns Planar Pt 10,576In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMB 200 V 950 mV 4 A
STMicroelectronics Rectifiers Turbo 2 Ultrafast HV 5A IF 600V 1.5V 40n 10,852In Stock
Min.: 1
Mult.: 1
: 3,000

Rectifiers SMD/SMT PowerFLAT 5x6 600 V 1.55 V 5 A
STMicroelectronics Rectifiers 2x30 Amp 200 Volt 1,132In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 200 V 1.05 V 60 A
STMicroelectronics Rectifiers 2X30 Amp 300 Volt BULK 4,219In Stock
1,200Expected 19/8/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 300 V 1.25 V 60 A
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 1,452In Stock
1,800Expected 11/11/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 1.85 V 60 A
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 631In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 1 kV 2 V 60 A
STMicroelectronics Rectifiers 1200 V, 60 A Ultrafast High Voltage Diode 569In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 1.2 kV 2.25 V 60 A
STMicroelectronics Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns 1,340In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 300 V 1.45 V 60 A
STMicroelectronics Rectifiers high voltage diode 311In Stock
Min.: 1
Mult.: 1

Rectifiers Screw Mount ISOTOP 1 kV 2 V 60 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 114In Stock
100Expected 3/9/2026
Min.: 1
Mult.: 1

Rectifiers Screw Mount ISOTOP 400 V 1.45 V 30 A
STMicroelectronics Rectifiers 1200 V, 75 A Ultrafast Boost Diode 1,143In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 1.2 kV 3.2 V 75 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 7,655In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT D-PAK 200 V 950 mV 8 A
STMicroelectronics Rectifiers High Effecientcy Rectifier 5,406In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 200 V 950 mV 8 A
STMicroelectronics Rectifiers high voltage diode 6,785In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FPAC 1 kV 2 V 8 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,784In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220-2 400 V 1.5 V 8 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10,876In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 400 V 1.5 V 8 A
STMicroelectronics Rectifiers high voltage diode 125In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole ISOTOP 1.2 kV 2.1 V 90 A
STMicroelectronics ESD Protection Diodes / TVS Diodes High Speed Interface Protection Low Cap 91,701In Stock
213,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 3,000

SOT-666-6 1.1 V