Diodes & Rectifiers

Results: 1,557
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Vr - Reverse Voltage Vf - Forward Voltage If - Forward Current
STMicroelectronics Rectifiers Auto Hi efficiency 2x10A 300V 1V 40ns 297In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2PAK 300 V 1 V 20 A
STMicroelectronics Rectifiers Hi FREQ SECONDARY RECTIFIER 118In Stock
Min.: 1
Mult.: 1

Rectifiers SMD/SMT I2PAK 300 V 1.25 V 10 A
STMicroelectronics Rectifiers 2.0 Amp 800 Volt 1,724In Stock
4,900Expected 27/8/2026
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMB 800 V 1.65 V 2 A
STMicroelectronics Rectifiers 600 V, dual Interleave Turbo 2 Ultrafast Diode 935In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220-FP-3 600 V 2.35 V 10 A
STMicroelectronics Rectifiers 850 VRMS High Voltage 5,447In Stock
42,500On Order
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMC 1.2 kV 1.75 V 2 A
STMicroelectronics Rectifiers high voltage diode 5,096In Stock
10,000Expected 7/12/2026
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMB 1.2 kV 1.75 V 2 A

STMicroelectronics Rectifiers Automotive Ultrafast diode 200V, 2A 281In Stock
10,000Expected 5/4/2027
Min.: 1
Mult.: 1
: 5,000

Rectifiers SMD/SMT 200 V 900 mV 2 A
STMicroelectronics Rectifiers ULTRAFAST RECOVERY 11,419In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMB 200 V 1.2 V 2 A
STMicroelectronics Rectifiers 200V Planar Pt 2A 200V Ultrafast Diode 4,455In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMB 200 V 1.2 V 2 A
STMicroelectronics Rectifiers RECTIFIER 11,551In Stock
Min.: 1
Mult.: 1
: 5,000

Rectifiers SMD/SMT SMA 600 V 1.7 V 2 A
STMicroelectronics Rectifiers RECTIFIER 416In Stock
25,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMB 600 V 1.7 V 2 A
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 835In Stock
Min.: 1
Mult.: 1

Rectifiers SMD/SMT D2-PAK 200 V 1.18 V 15 A
STMicroelectronics Rectifiers Ultrafast recovery Diode 1,983In Stock
17,000On Order
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 200 V 1.05 V 30 A
STMicroelectronics Rectifiers 2x15 Amp 300 Volt 273In Stock
1,200Expected 14/12/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 300 V 1.25 V 30 A
STMicroelectronics Rectifiers 30 Amp 600 Volt 393In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DOP 3 ISOL 600 V 3.6 V 30 A
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 279In Stock
2,000Expected 26/9/2026
Min.: 1
Mult.: 1
: 1,000

Small Signal Switching Diodes SMD/SMT D2PAK 1.3 V 30 A
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 246In Stock
Min.: 1
Mult.: 1

Small Signal Switching Diodes Through Hole DO-247-2 1.3 V 30 A
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 213In Stock
1,800Expected 27/8/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 1.2 kV 2.25 V 30 A
STMicroelectronics Schottky Diodes & Rectifiers 1200 V, 30 A Ultrafast high voltage Diode 557In Stock
Min.: 1
Mult.: 1

Schottky Diodes & Rectifiers Through Hole DO247-2 1.2 kV 2.25 V 30 A
STMicroelectronics Rectifiers 3.0 Amp 200 Volt 6,150In Stock
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT SMC 200 V 950 mV 3 A
STMicroelectronics Rectifiers Ultrafast Recovery 3000V 12pF Diode 883In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247-3 600 V 2.4 V 30 A
STMicroelectronics Rectifiers Turbo 2 ultrafast high voltage rectifier 62In Stock
2,000On Order
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FPAC-2 600 V 1.15 V 30 A
STMicroelectronics Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode 1,057In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 2.4 V 30 A
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 516In Stock
13,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 600 V 1.76 V 20 A
STMicroelectronics Rectifiers RECTIFIER 618In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 600 V 1.76 V 20 A