Clock Buffer

Results: 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments Clock Buffer 2-channel output LVC MOS 1.8-V buffer 1,955In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 3-channel output LVC MOS 1.8-V buffer 1,994In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1103PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 4-channel output LVC MOS 1.8-V buffer 1,852In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer DB2000QL compliant 2 0-output clock buff 3,780In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 4,000

20 Output 100 MHz 3 ns LP-HCSL TLGA-80 LP-HCSL 100 MHz 3.135 V 3.465 V CDCDB2000 - 40 C + 85 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 2 channe 4,802In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 LMK1C1102A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 2 channe 1,995In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 3 channe 2,833In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

3 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCOMS TSSOP-8 LVCOMS 250 MHz 1.71 V 3.465 V LMK1C1103A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 3,239In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 2,079In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 8 channe 2,431In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

8 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-16 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1108A - 40 C + 125 C
Texas Instruments Clock Buffer 8-channel output LVC MOS 1.8-V buffer 2,617In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-16 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1108PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer Low additive jitter LVDS buffer 319In Stock
Min.: 1
Mult.: 1
: 250

5 Output 575 ps LVDS VQFN-16 LVDS, LVPECL, HCSL, CML, LVCMOS 250 MHz 1.71 V 3.465 V LMK1D2102L - 40 C + 105 C
Texas Instruments Clock Buffer 4-output LP-HCSL clo ck buffer for PCIe 1,884In Stock
Min.: 1
Mult.: 1
: 250

4 Output LP-HCSL VQFN-28 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1104 - 40 C + 105 C
Texas Instruments Clock Buffer 8-output LP-HCSL clo ck buffer for PCIe 750In Stock
Min.: 1
Mult.: 1
: 250

8 Output 400 MHz 1 ns LP-HCSL VQFN-40 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1108 - 40 C + 105 C
Texas Instruments Clock Buffer 2-input 2-output LP- HCSL clock MUX for 696In Stock
Min.: 1
Mult.: 1
: 250

2 Output 400 MHz LP-HCSL VQFN-20 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1202 - 40 C + 105 C
Texas Instruments Clock Buffer 2-input 4-output LP- HCSL clock MUX for 563In Stock
1,000On Order
Min.: 1
Mult.: 1
: 250

4 Output LP-HCSL VQFN-28 Differential 400 MHz 1.71 V 3.6 V LMKDB1204 - 40 C + 105 C
Texas Instruments Clock Buffer Low Jitter2-Inp Sel 1:8 Univ-to-LVDS Bfr A 595-CDCLVD1208RHDT 2,815In Stock
Min.: 1
Mult.: 1
: 3,000

8 Output 800 MHz 2.5 ns LVDS VQFN-28 LVCMOS, LVDS, LVPECL 800 MHz 2.375 V 2.625 V CDCLVD1208 - 40 C + 85 C
Texas Instruments Clock Buffer Ultra Low Pwr 2:8 Fa n-out Buffer A 595- A 595-CDCUN1208LPRHBT 2,251In Stock
Min.: 1
Mult.: 1
: 3,000

8 Output 3.8 ns 400 MHz 1.7 V 3.63 V CDCUN1208LP - 40 C + 85 C
Texas Instruments Clock Buffer 2-channel output LVC MOS 1.8-V buffer 8- LMK1C1102DQFT 14,049In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output 250 MHz 2 ns WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102 - 40 C + 125 C
Texas Instruments Clock Buffer 3-channel output LVC MOS 1.8-V buffer 8- 47,000In Stock
Min.: 1
Mult.: 1
: 2,000

3 Output 250 MHz 2 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1103 - 40 C + 125 C
Texas Instruments Clock Buffer 6-channel output LVC MOS 1.8-V buffer 14 5,819In Stock
Min.: 1
Mult.: 1
: 3,000

6 Output 250 MHz 2.2 ns LVCMOS TSSOP-14 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1106 - 40 C + 125 C
Texas Instruments Clock Buffer 4-channel output LVD S 1.8-V buffer 16-V LMK1D1204RGTT 4,581In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 2 GHz 575 ps LVDS VQFN-16 HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL 250 MHz 1.71 V 3.465 V LMK1D1204 - 40 C + 105 C
Texas Instruments Clock Buffer 8-channel output 1.8 -V 2.5-V and 3.3-V LMK1D1208PRHAT 1,863In Stock
Min.: 1
Mult.: 1
: 2,500

16 Output 2 GHz 575 ps LVDS VQFN-40 CML, HCSL, LVDS, LVPECL, LVCMOS 250 MHz 1.71 V 3.465 V LMK1D1208P - 40 C + 105 C
Texas Instruments Clock Buffer 12-channel output 1. 8-V 2.5-V and 3.3- LMK1D1212RHAT 1,758In Stock
Min.: 1
Mult.: 1
: 2,500

12 Output 2 GHz 575 ps LVDS VQFN-40 HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL 250 MHz 1.8 V 3.3 V LMK1D1212 - 40 C + 105 C
Texas Instruments Clock Buffer Dual bank 4-channel output 1.8-V 2.5-V L LMK1D2104RHDT 2,146In Stock
Min.: 1
Mult.: 1
: 3,000

8 Output 575 ps Differential VQFN-28 3-State 2 GHz 1.71 V 3.465 V LMK1D2104 - 40 C + 105 C