Clock Buffer

Results: 776
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 655In Stock
Min.: 1
Mult.: 1

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 115In Stock
Min.: 1
Mult.: 1

5 Output 133 MHz LVCMOS SOIC-8 LVCMOS 133 MHz 3 V 3.6 V 2305A 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 80In Stock
1,164Expected 18/9/2026
Min.: 1
Mult.: 1

5 Output SOIC-8 3 V 3.6 V 2305B 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 14In Stock
Min.: 1
Mult.: 1

5 Output 133 MHz 0 ps SOIC-8 3 V 3.6 V 2305B - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V ZD CLK BUFFER 628In Stock
Min.: 1
Mult.: 1

5 Output 133.33 MHz 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ 0 C + 70 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buff 133.33Mhz 1,024In Stock
Min.: 1
Mult.: 1

5 Output 133.33 MHz 8.7 ns LVCMOS SOIC-8 LVCMOS 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buffer 200In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C

Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 541In Stock
Min.: 1
Mult.: 1

9 Output 0 ps SOIC-16 3 V 3.6 V 2309-1HDC 0 C + 70 C

Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 97In Stock
Min.: 1
Mult.: 1

9 Output 133 MHz 0 ps LVCMOS TSSOP-16 LVCMOS 3 V 3.6 V 2309 - 40 C + 85 C

Renesas Electronics Clock Buffer Fan Out Buffer 168In Stock
Min.: 1
Mult.: 1

9 Output 8.7 ns TSSOP-16 133.33 MHz 3 V 3.6 V 2309NZ-1HP 0 C + 70 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 19In Stock
Min.: 1
Mult.: 1

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 84In Stock
Min.: 1
Mult.: 1
: 4,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 84In Stock
3,000Expected 17/1/2028
Min.: 1
Mult.: 1
: 3,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer 1 TO 4 CLOCK BUFFER 289In Stock
Min.: 1
Mult.: 1

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 Clock Buffer 96In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 15In Stock
500Expected 18/2/2028
Min.: 1
Mult.: 1

8 Output 3.5 ns 200 MHz 1.71 V 3.465 V 552-02S - 40 C + 105 C

Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 21In Stock
Min.: 1
Mult.: 1

8 Output 3.5 ns 200 MHz 1.71 V 3.465 V 552-02S - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 81In Stock
Min.: 1
Mult.: 1
: 2,500

552-02S
Renesas Electronics Clock Buffer 2 to 4 Output OTP 1.8 to 3.3V Prog Out 209In Stock
Min.: 1
Mult.: 1

3 Output 350 MHz HCSL, LVCMOS, LVDS, LVPECL VFQFPN-24 Crystal, HCSL, LVCMOS, LVDS, LVPECL 350 MHz 3.465 V 1.71 V 5P1103 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 to 4 Output OTP 1.8 to 3.3V Prog Out 155In Stock
Min.: 1
Mult.: 1

5 Output 350 MHz HCSL, LVCMOS, LVDS, LVPECL VFQFPN-24 Crystal, HCSL, LVCMOS, LVDS, LVPECL 350 MHz 3.465 V 1.71 V 5P1105 - 40 C + 85 C
Renesas Electronics Clock Buffer 5P83904 MIXED SIGNAL 29In Stock
Min.: 1
Mult.: 1

4 Output 6 ns LVCMOS QFN-16 Crystal 200 MHz 1.71 V 3.465 V 5P83904 - 40 C + 105 C

Renesas Electronics Clock Buffer 5P83904 MIXED SIGNAL 244In Stock
Min.: 1
Mult.: 1

4 Output 6 ns LVCMOS TSSOP-16 Crystal 200 MHz 1.71 V 3.465 V 5P83904 - 40 C + 105 C
Renesas Electronics Clock Buffer 5P83908 MIXED SIGNAL 9In Stock
Min.: 1
Mult.: 1

8 Output 6 ns LVCMOS QFN-20 Crystal 200 MHz 1.71 V 3.465 V 5P83908 - 40 C + 105 C

Renesas Electronics Clock Buffer 5PB1102 MIXED SIGNAL 24In Stock
Min.: 1
Mult.: 1

2 Output 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 105 C

Renesas Electronics Clock Buffer 5PB1102 MIXED SIGNAL 1,492In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 2.4 ns LVCMOS TSSOP-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 105 C