Class-D Audio Amplifiers

Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Cirrus Logic CS35L41-CWZR
Cirrus Logic Audio Amplifiers GM-Boosted MonoClsDAmpwDSP SpeakrProtctn&Eqlzn Non-Stocked
Min.: 6,000
Mult.: 6,000
: 6,000

Class-D 8 Ohms CS53L41 Reel
Cirrus Logic CS35L41B-CWZR
Cirrus Logic Audio Amplifiers GM-Boosted MonoClsDAmpwDSP SpeakrProtctn&Eqlzn Non-Stocked
Min.: 6,000
Mult.: 6,000
: 6,000

Class-D 8 Ohms CS53L41 Reel
ROHM Semiconductor BD5423EFS-E2
ROHM Semiconductor Audio Amplifiers 17W+17W Class D Spkr Amp for Analog In Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

Differential Class-D 17 W 0.1 % 16 Ohms 10 V 16.5 V - 40 C + 85 C SMD/SMT BD54 Reel
DIOO Microcircuits Audio Amplifiers 2.8W Analog Input Class D Audio Amplifier with Variable Gain and Short-Circuit Protection Non-Stocked
Min.: 6,000
Mult.: 3,000
: 3,000

Class-D 2.8 W 0.05 % DFN-8 5 V - 40 C + 85 C SMD/SMT Reel
DIOO Microcircuits Audio Amplifiers 2.8W Analog Input Class D Audio Amplifier with Variable Gain and Short-Circuit Protection Non-Stocked
Min.: 6,000
Mult.: 3,000
: 3,000

Class-D 2.8 W 0.05 % MSOP-8 5 V - 40 C + 85 C SMD/SMT Reel
Lumissil Audio Amplifiers Class-D audio amplifier for driving a mono speaker in BTL (Bridge-Tied-Load) configuration Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,500
Class-D 24 W 0.05 % TSSOP-16 4 Ohms 4.5 V 24 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
STMicroelectronics Audio Amplifiers 2 x 180 W / 1 x 300 W PWM digital input power amplifier with built-in diagnostic Non-Stocked Lead-Time 52 Weeks

Class-D 120 W TQFP-64 8 Ohms 6 V 35 V SMD/SMT FDA2100LV AEC-Q100 Tray


STMicroelectronics Audio Amplifiers SPS AUDIO & POWER Non-Stocked Lead-Time 52 Weeks

Class-D 50 W 4 Ohms 1.8 V 3.3 V SMD/SMT AEC-Q100 Reel
STMicroelectronics Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with diagnostics, wide Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Class-D 45 W 0.01 % PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA803D AEC-Q100 Reel
STMicroelectronics Audio Amplifiers 1 Channel class D digital input automotive power amplifier with diagnostics, wid Non-Stocked Lead-Time 25 Weeks
Min.: 1,560
Mult.: 1,560

MOSFET Class-D 31 W VFQFPN-48 3.3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Tray
STMicroelectronics Audio Amplifiers 1 x 45 W class D digital input automotive power amplifier with ILoad current mon Non-Stocked Lead-Time 25 Weeks
Min.: 1,225
Mult.: 1,225

Class-D 45 W PowerSSO-36 4 Ohms 3.3 V 18 V - 40 C + 125 C SMD/SMT FDA903D AEC-Q100 Tube

STMicroelectronics Audio Amplifiers 1 Channel class D digital input automotive power amplifier with diagnostics, wid Non-Stocked Lead-Time 52 Weeks
Min.: 1,560
Mult.: 1,560

Class-D 31 W VFQFPN-48 3.3 V 18 V - 40 C + 125 C SMD/SMT AEC-Q100 Tray
STMicroelectronics Audio Amplifiers 3 W filter-free class D audio power amplifier with 6-12dB gain select Non-Stocked Lead-Time 30 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Class-D 3 W 0.12 % FlipChip-9 4 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT TS2007FC Reel