Precision Amplifiers

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 2 MHz 1 V/us 8 uV 50 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V74 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Single, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 5 MHz 4 V/us 9 uV 50 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V81 AEC-Q100 Reel
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

MSOP-8 MCP6V82 AEC-Q100 Reel, Cut Tape

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V82 AEC-Q100 Reel

Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TSSOP-14 MCP6V84 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V84 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Single, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 10 MHz 9.5 V/us 9 uV 50 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V91 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

SC-70-5 MCP6V91 AEC-Q100 Reel, Cut Tape
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 12 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

TDFN-8 MCP6V92 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 140 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Reel

Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TSSOP-14 MCP6V94 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 140 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V94 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT - 40 C + 125 C Reel
Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 20 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C Reel

Microchip Technology Precision Amplifiers Quad, 45V Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 20 Weeks
Min.: 2,600
Mult.: 2,600
: 2,600

4 Channel 2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 470 uA 135 dB 10.2 nV/sqrt Hz SOIC-14 SMD/SMT Reel

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp Non-Stocked Lead-Time 22 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp w/ CS E temp Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6033 AEC-Q100 Tube

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp w/ CS E temp Non-Stocked Lead-Time 13 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6033 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp, E temp Non-Stocked Lead-Time 13 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

2 Channel 385 kHz 150 mV/us 150 uV 5 nA 6 V 1.8 V 30 uA 26 mA 74 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp w/ Stdn, E Temp Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 10 MHz 15 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 6.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C Reel
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp w/ Stdn, E Temp Non-Stocked
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 MHz 15 V/us 50 uV 20 pA 5.5 V 2.2 V 80 dB 6.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Single, 25MHz Op Amp w/ Stdn, E Temp Non-Stocked
Min.: 1
Mult.: 1
: 3,000

1 Channel 25 MHz 30 V/us 50 uV 5.5 V 2.2 V 80 dB 3.9 nV/sqrt Hz - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology MCP60813T-E/CH
Microchip Technology Precision Amplifiers Single, 25MHz Op Amp w/ Stdn, E Temp Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 25 MHz 30 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 4.7 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C Reel