Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps 900 kHz 16V CMOS 235uA 5V 3 to 16V 2,964In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 900 kHz 1.1 V/us 1 mV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz 4,629In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 900 kHz 1.1 V/us 1 mV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz 3,187In Stock
Min.: 1
Mult.: 1
: 3,000

4 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSX634 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA 1,500In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 MHz 17.2 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX921 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 4 V to 16 V 10 pA Input Bias Current 2,632In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 MHz 17.7 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 10MHz, rail-to-rail 16V CMOS op-amps 4,420In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 10 MHz 17 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 16MHz, rail-to-rail 16V CMOS op-amps 2,683In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, very high accuracy (70 uV), high bandwidth (3 MHz), high tempe 2,661In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 2.3 MHz 4.6 V/us 3.5 uV 200 pA 5.5 V 2.2 V 700 uA 88 dB 50 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 175 C TSZ182H AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Very high acc 25 uV zero drift 5V CMOS 1,080In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 4.7 V/us 35 uV 200 pA 5.5 V 2.2 V 700 uA 6 mA 115 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C TSZ182H AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 5,129In Stock
5,000Expected 4/1/2027
Min.: 1
Mult.: 1
: 2,500

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 22 V, 40 V 2.5 V, 5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 105 C UA741 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Wideband JFET 99In Stock
10,000Expected 17/3/2027
Min.: 1
Mult.: 1

4 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V - 18 V 2 mA 60 mA 100 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF347 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 1,832In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C LM124 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current 3,489In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 4,098In Stock
5,000Expected 16/12/2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C LM224A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 3,461In Stock
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low Power 1.3 MHz Quad Op Amp 100dB 3,750In Stock
6,000Expected 14/9/2026
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 105 C LM224 Tube
STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES 2,490In Stock
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 3 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 70 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 1,003In Stock
8,000Expected 30/11/2026
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 15 V, 30 V 1.5 V, 3 V 350 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 4,122In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 4,844In Stock
5,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258W AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz 100dB 375uA 20nA 2nA 800V 1,156In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 2 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier 1,509In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier 2,297In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.2 MHz 600 mV/us 4 mV 150 nA 36 V 3 V 1.4 mA 70 dB TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 15In Stock
7,000Expected 21/9/2026
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Tube
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 558In Stock
20,000Expected 25/11/2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel