Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822A Reel
STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C LMV823A Reel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 1.3 MHz 700 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMX321 Reel
STMicroelectronics Operational Amplifiers - Op Amps High precision low-power single CMOS op amp Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 10 uA 56 mA 100 dB 100 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OA1MPA Reel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,500

2 Channel 4 MHz 16 V/us 5 mV 20 pA 36 V 6 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TL072B AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 4 MHz 16 V/us 3 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL084BI AEC-Q100 Reel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail LP Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 530 kHz 180 mV/us 3 mV 50 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS1854 Reel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail LP Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874 Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,500

2 Channel 3.5 MHz 5.5 V/us 5 mV 150 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 100 kHz 40 mV/us 5 mV 150 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2 Channel 100 kHz 40 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 1 MHz 600 mV/us 5 mV 300 pA 8 V, 16 V 1.5 V, 3 V 400 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27M2A Reel
STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 1 MHz 600 mV/us 10 mV 300 pA 16 V 1.5 V, 3 V 800 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS27M4 Reel

STMicroelectronics Operational Amplifiers - Op Amps Low power with CMOS inputs Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 1.4 MHz 1.3 V/us 5 mV 150 pA 8 V, 16 V 1.35 V, 2.7 V 200 uA 65 mA 90 dB 30 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TS912A AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Low power with CMOS inputs Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 1 MHz 800 mV/us 5 mV 150 pA 8 V, 16 V 1.35 V, 2.7 V 1.4 mA 60 mA 85 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS914A AEC-Q100 Reel

STMicroelectronics Operational Amplifiers - Op Amps VLDO 12MHz 2.7 to 10V Rail to Rail Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS971 AEC-Q100 Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Lo-Noise R-to-R Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS972 Reel

STMicroelectronics Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 11.2 mA 60 dB 4 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS974 AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 8 kHz 3 mV/us 3 mV 30 pA 5.5 V 1.5 V 580 nA 5 mA 90 dB 265 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSU101 Reel
STMicroelectronics Operational Amplifiers - Op Amps General purpose low voltage rail to rail input/output op-amp Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 1.3 MHz 600 mV/us 100 uV 130 nA 6 V 2.5 V 420 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324A AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.15 MHz 740 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 1.15 MHz 890 mV/us 1 mV 10 pA 5.5 V 2.7 V 60 uA 55 mA 63 dB 61 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV524 Reel

STMicroelectronics Operational Amplifiers - Op Amps High merit factor (1.15 MHz for 45 uA) CMOS op-amps Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 1.15 MHz 740 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV524 AEC-Q100 Reel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSV620A Reel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV625 Reel