Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2 Channel 8.5 MHz 4 V/us 1 mV 200 nA 10 V 2.7 V 2 mA 1.5 mA 60 dB 4 nV/sqrt Hz TSSOP-8 SMD/SMT - 40 C + 125 C TS972 AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2 Channel 22 MHz 12 V/us 1.4 mV 900 nA 18 V, 36 V 2.7 V, 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp Non-Stocked Lead-Time 30 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000
Reel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp Non-Stocked
Min.: 6,000
Mult.: 3,000
: 3,000

Reel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp Non-Stocked Lead-Time 30 Weeks
Min.: 5,000
Mult.: 2,500
: 5,000
1 Channel 1 MHz 400 mV/us 4.5 mV 5.5 V 1.8 V 75 uA 45 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
1 Channel 1 MHz 400 mV/us 4.5 mV 5.5 V 1.8 V 75 uA 45 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
2 Channel 50 MHz 30 V/us 5 mV 5.5 V 2.2 V 5.5 mA 15 nV/sqrt Hz MiniSO-8 SMD/SMT - 40 C + 125 C Reel
STMicroelectronics Operational Amplifiers - Op Amps Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
2 Channel 50 MHz 30 V/us 5 mV 5.5 V 2.2 V 5.5 mA 15 nV/sqrt Hz MiniSO-8 SMD/SMT - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
4 Channel 50 MHz 30 V/us 5 mV 5.5 V 2.2 V 5.5 mA 15 nV/sqrt Hz SO-14 SMD/SMT - 40 C + 125 C Reel
STMicroelectronics Operational Amplifiers - Op Amps Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
4 Channel 50 MHz 30 V/us 5 mV 5.5 V 2.2 V 5.5 mA 15 nV/sqrt Hz SO-14 SMD/SMT - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uAV) zero drift micropower 5 V cost-effective operati Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (12uV) zero drift micropower 5V operational amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000

2 Channel 900 kHz 400 mV/us 3 mV 150 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 1,000

4 Channel 900 kHz 300 mV/us 3 mV 150 nA 30 V 3 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Tube
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,000

2 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSU112 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV321 AEC-Q100 Reel, Cut Tape, MouseReel