Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA 39In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 10 MHz 17 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V - 16V 2.8mA 14In Stock
18,000On Order
Min.: 1
Mult.: 1
: 3,000

1 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX9291 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Large bandwidth (16MHz), rail-to-rail 16V CMOS Op-Amps, dual 983In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 16 MHz 27 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 163In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.6 MHz 800 mV/us 7 uV 200 pA 5.5 V 1.8 V 300 uA 30 mA 120 dB 27 nV/sqrt Hz SC70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ151 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 859In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

2 Channel 2.3 MHz 4.6 V/us 3.5 uV 300 pA 5.5 V 2.2 V 800 uA 29 mA 94 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 3In Stock
8,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 4,000

2 Channel 3 MHz 4.7 V/us 1 uV 300 pA 5.5 V 2.2 V 800 uA 29 mA 108 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 6,640In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 22 V, 40 V 2.5 V, 5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C UA741 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 45In Stock
4,000Expected 30/12/2026
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 22 V, 40 V 2.5 V, 5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C UA741 Tube
STMicroelectronics Operational Amplifiers - Op Amps LP High Accuracy Op Amp 400uA 5V 50nA 108In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 5In Stock
40,000Expected 16/9/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 1In Stock
2,500Expected 29/9/2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 50 MHz 30 V/us 200 pA 5.5 V 2.2 V 5.5 mA 140 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Hi PERFOM DUAL OP AMP 4,932In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 3.5 MHz 5.5 V/us 10 mV 300 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS272 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 420 kHz 140 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV620 Reel, Cut Tape, MouseReel


STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES 4,470In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 1 mV 20 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SMD/SMT No Shutdown 0 C + 70 C LM358 AEC-Q100

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 3V
32,419On Order
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.4 MHz 1.3 V/us 10 mV 150 pA 8 V, 16 V 1.35 V, 2.7 V 200 uA 65 mA 90 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS912 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
52,377On Order
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 11 V/us 250 uV 2 pA 5.5 V 1.8 V 2.2 mA 70 mA 99 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 8 MHz Single,Dual Quad 820uA 35mA 1pA
54,000On Order
Min.: 1
Mult.: 1
: 3,000

2 Channel 8 MHz 4.5 V/us 7.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Quad 1.3MHz AMP 100 dB 375uA 800V 152In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 45In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP High Accuracy Op Amp 400uA 5V 50nA 53In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 1,795In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Auto Op-Amp 420In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 9 kHz 3.1 mV/us 150 uV 1 pA 5.5 V 1.5 V 920 nA 4 mA 106 dB 220 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSU112IY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 908In Stock
Min.: 1
Mult.: 1
: 2,500

50 MHz 30 V/us 200 pA 5.5 V 2.2 V 140 nV/sqrt Hz SO-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 80uA 5V 50nA 0.8mV 1.3MHz 2,946In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV851 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 2,111In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852 AEC-Q100 Reel, Cut Tape, MouseReel