Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 1,221In Stock
12,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4,000

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power (400uA), general purpose Bipolar 5V Op-Amp, small offset, single 1,207In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 961In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 14In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 1,053In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 768In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMX321 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 973In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz TSSOP14 SMD/SMT No Shutdown - 40 C + 125 C LMX324 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 1,895In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMX358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High performance dual op-amps with wide input common-mode voltage range 5,072In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 500 mV/us 5 mV 500 nA 22 V 5 V 3.4 mA 25 mA 70 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MC1458 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise 1,899In Stock
4,000Expected 30/11/2026
Min.: 1
Mult.: 1

2 Channel 15 MHz 7 V/us 2 mV 750 nA 15 V, 30 V 2.5 V, 5 V 4 mA 37 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33078 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise 3,193In Stock
7,500Expected 21/10/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 15 MHz 7 V/us 2 mV 750 nA 15 V, 30 V 2.5 V, 5 V 4 mA 37 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33078 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-noise op-amps 196In Stock
5,000Expected 15/2/2027
Min.: 1
Mult.: 1
: 2,500

2 Channel 15 MHz 7 V/us 2 mV 250 nA 15 V, 30 V 2.5 V, 5 V 4 mA 37 mA 100 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MC33078 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise 3,398In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 15 MHz 7 V/us 2.5 mV 750 nA 15 V, 30 V 2.5 V, 5 V 8 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C MC33079 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp 15MHz 4.5nV 7V 2kV 1,593In Stock
2,500Expected 15/3/2027
Min.: 1
Mult.: 1
: 2,500

4 Channel 15 MHz 7 V/us 2.5 mV 750 nA 15 V, 30 V 2.5 V, 5 V 8 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MC33079 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Low Power 905In Stock
2,500Expected 24/9/2026
Min.: 1
Mult.: 1
: 2,500

1 Channel 2.1 MHz 2 V/us 5 mV 100 nA 22 V, 44 V 2 V, 4 V 250 uA 27 mA 80 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33171 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Wide Bandwidth 2,559In Stock
5,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 5.5 MHz 2.2 V/us 5 mV 400 nA 20 V 2 V 4.5 mA 20 mA 70 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC4558 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Power JFET 3,413In Stock
2,500Expected 11/1/2027
Min.: 1
Mult.: 1
: 2,500

1 Channel 1 MHz 3.5 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL061 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual, small offse 1,487In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 3.5 V/us 3 mV 200 pA 18 V 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL062B Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 1,317In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 3.5 V/us 15 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 734In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 1,393In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL062 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 1,887In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 15 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 6,344In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 18 V, 36 V 3 V, 6 V 1 mA 70 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL064 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 4,587In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL072 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 5,143In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL072 Reel, Cut Tape, MouseReel