Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 5,210In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifier 3,117In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 1 mV 20 nA 30 V 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904AW AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 8,916In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 15 V, 30 V 1.5 V, 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-PWR Dual 100dB 1.1MHz 20nA Op Amp 2,792In Stock
4,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, low power, dual, 36 V operational amplifiers 1,202In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.2 MHz 750 mV/us 4 mV 150 nA 36 V 3 V 1.2 mA 85 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904B AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 4,920In Stock
4,686Expected 27/8/2026
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 16 V, 32 V 1.5 V, 3 V 350 uA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 471In Stock
31,150On Order
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Bipolar 1.1MHz 100 dB 20nA 2nA AMP 7,666In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz 6,295In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 2 mV 200 nA 30 V 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB 1.1MHz 8,113In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB 1.1MHz 2,744In Stock
8,000Expected 9/9/2026
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 15 V, 30 V 1.5 V, 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 185In Stock
3,000Expected 9/9/2026
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324A Tube
STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current 7,316In Stock
35,000On Order
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 4,794In Stock
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 7 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Tube

STMicroelectronics Operational Amplifiers - Op Amps Low Power QUAD 1.3 MHz 100dB 266In Stock
33,000On Order
Min.: 1
Mult.: 1
: 3,000

4 Channel 1.3 MHz 400 mV/us 7 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current 3,826In Stock
5,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 7 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 1,754In Stock
13,500On Order
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 2,876In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers 8,281In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 11,499In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz 546In Stock
2,500Expected 7/9/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 2.7 MHz 1.4 V/us 2 mV 1 pA 16 V, 16 V 2.7 V, 2.7 V 660 uA 68 mA 75 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6482 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz 1,845In Stock
30,000On Order
Min.: 1
Mult.: 1
: 3,000

1 Channel 900 kHz 1 V/us 3 mV 1 pA 16 V 3 V 220 uA 5.3 mA 80 dB 55 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMC7101 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Rail to Rail 2.7 to 6V 1MHz 1,391In Stock
3,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 3,000

1 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 2,761In Stock
22,500Expected 7/12/2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 4,467In Stock
5,000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel