PM808LL_R2_00601

Panjit
241-PM808LL_R2_00601
PM808LL_R2_00601

Mfr.:

Description:
Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
SMD/SMT
M8-4
8 A
800 V
900 mV
340 A
- 55 C
+ 150 C
10.25 mm
9.05 mm
1.71 mm
Reel
Cut Tape
Brand: Panjit
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 560 V
Unit Weight: 479.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Glass Passivated Bridge Rectifiers

PANJIT Surface Mount Glass Passivated Bridge Rectifiers feature a fast reverse recovery time and are suitable for automatic assembly to streamline production processes. The PANJIT devices' compact design saves space on printed circuit boards, making them ideal for applications with limited space. The ultra-thin profile package further maximizes space utilization in tight setups. These rectifiers hold UL recognition with file number E111753, ensuring quality and safety standards.

In Stock: 1,720

Stock:
1,720 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$1.09 $10.90
$0.991 $99.10
$0.779 $389.50
Full Reel (Order in multiples of 2000)
$0.544 $1,088.00
$0.529 $12,696.00