1.4 mm Zener Diodes

Results: 1,662
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZX84-B4V3/SOT23/TO-236AB 412In Stock
Min.: 1
Mult.: 1
: 10,000

4.3 V SMD/SMT SOT-23-3 250 mW 2 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Nexperia Zener Diodes BZX84-B8V2/SOT23/TO-236AB 9,767In Stock
Min.: 1
Mult.: 1
: 10,000

8.2 V SMD/SMT SOT-23-3 250 mW 2 % 700 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Nexperia Zener Diodes BZX84-C11-Q/SOT23/TO-236AB 19,672In Stock
Min.: 1
Mult.: 1
: 10,000

11 V SMD/SMT SOT-23-3 250 mW 5 % 100 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C16-Q/SOT23/TO-236AB 75,091In Stock
Min.: 1
Mult.: 1
: 10,000

16 V SMD/SMT SOT-23-3 250 mW 5 % 50 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C20-Q/SOT23/TO-236AB 132In Stock
20,000On Order
Min.: 1
Mult.: 1
: 10,000

20 V SMD/SMT SOT-23-3 250 mW 5 % 50 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C30/SOT23/TO-236AB 5,908In Stock
Min.: 1
Mult.: 1
: 10,000

30 V SMD/SMT SOT-23-3 250 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZX84
Nexperia Zener Diodes BZX84-C33/SOT23/TO-236AB 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

33 V SMD/SMT SOT-23-3 250 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZX84
Nexperia Zener Diodes BZX84-C3V0-Q/SOT23/TO-236AB 3,667In Stock
Min.: 1
Mult.: 1
: 3,000

3 V SMD/SMT SOT-23-3 250 mW 5 % 10 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C3V0/SOT23/TO-236AB 1,718In Stock
Min.: 1
Mult.: 1
: 10,000

3 V SMD/SMT SOT-23-3 250 mW 5 % 10 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Nexperia Zener Diodes BZX84-C3V6-Q/SOT23/TO-236AB 11,501In Stock
Min.: 1
Mult.: 1
: 3,000

3.6 V SMD/SMT SOT-23-3 250 mW 5 % 5 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C3V6-Q/SOT23/TO-236AB 9,861In Stock
Min.: 1
Mult.: 1
: 10,000

3.6 V SMD/SMT SOT-23-3 250 mW 5 % 5 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C51/SOT23/TO-236AB 8,472In Stock
Min.: 1
Mult.: 1
: 10,000

51 V SMD/SMT SOT-23-3 250 mW 5 % 50 nA 180 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZX84
Nexperia Zener Diodes BZX84-C62/SOT23/TO-236AB 2,583In Stock
Min.: 1
Mult.: 1
: 10,000

62 V SMD/SMT SOT-23-3 250 mW 5 % 50 nA 215 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZX84
Nexperia Zener Diodes BZX84-C7V5-Q/SOT23/TO-236AB 2,900In Stock
Min.: 1
Mult.: 1
: 3,000

7.5 V SMD/SMT SOT-23-3 250 mW 5 % 1 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C9V1/SOT23/TO-236AB 1,671In Stock
Min.: 1
Mult.: 1
: 10,000

9.1 V SMD/SMT SOT-23-3 250 mW 5 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84
Nexperia Zener Diodes BZX8450-C10-Q/SOT23/TO-236AB 6,286In Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOT-23-3 250 mW 5 % 100 nA 20 Ohms - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX8450-C10/SOT23/TO-236AB 8,879In Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT TO-236AB-3 250 mW 5 % 100 nA 20 Ohms - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel BZX8450
Nexperia Zener Diodes BZX8450-C12-Q/SOT23/TO-236AB 2,140In Stock
6,000Expected 27/8/2027
Min.: 1
Mult.: 1
: 3,000

12 V SMD/SMT TO-263AB-3 250 mW 5 % 50 nA 25 Ohms - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel BZX8450-Q
Nexperia Zener Diodes BZX8450-C1V8/SOT23/TO-236AB 5,454In Stock
3,000Expected 14/4/2027
Min.: 1
Mult.: 1
: 3,000

1.8 V SMD/SMT TO-236AB-3 250 mW 5 % 7.5 uA 100 Ohms - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel BZX8450
Nexperia Zener Diodes BZX8450-C2V0-Q/SOT23/TO-236AB 5,813In Stock
Min.: 1
Mult.: 1
: 3,000

2 V SMD/SMT SOT-23-3 250 mW 5 % 7 uA 100 Ohms - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX8450-C2V0/SOT23/TO-236AB 16,099In Stock
Min.: 1
Mult.: 1
: 3,000

2 V SMD/SMT TO-236AB-3 250 mW 5 % 7 uA 100 Ohms - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel BZX8450
Nexperia Zener Diodes BZX8450-C2V2-Q/SOT23/TO-236AB 9,579In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 V SMD/SMT SOT-23-3 250 mW 5 % 4 uA 100 Ohms - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX8450-C2V2/SOT23/TO-236AB 11,672In Stock
Min.: 1
Mult.: 1
: 3,000

2.2 V SMD/SMT TO-236AB-3 250 mW 5 % 4 uA 100 Ohms - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel BZX8450
Nexperia Zener Diodes BZX8450-C2V4-Q/SOT23/TO-236AB 3,938In Stock
Min.: 1
Mult.: 1
: 3,000

2.4 V SMD/SMT SOT-23-3 250 mW 5 % 2 uA 100 Ohms - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX8450-C2V4/SOT23/TO-236AB 1,071In Stock
Min.: 1
Mult.: 1
: 3,000

2.4 V SMD/SMT TO-236AB-3 250 mW 5 % 2 uA 100 Ohms - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel BZX8450