1.4 mm Zener Diodes

Results: 1,662
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 7.5V 200mW 305In Stock
9,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

7.5 V SMD/SMT SOD-323-2 200 mW 5 % 3 uA 6 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 200MW 8.7V 1,949In Stock
Min.: 1
Mult.: 1
: 3,000

8.7 V SMD/SMT SOD-323-2 200 mW 5 % 3 uA 8 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 9.1V 200mW 6,180In Stock
Min.: 1
Mult.: 1
: 3,000

9.1 V SMD/SMT SOD-323-2 200 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ523
Diodes Incorporated Zener Diodes 10V 200mW 235In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

10 V SMD/SMT SOD-323-2 200 mW 5 % 3 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ524
Diodes Incorporated Zener Diodes 11V 200mW 256In Stock
Min.: 1
Mult.: 1
: 3,000

11 V SMD/SMT SOD-323-2 200 mW 5 % 2 uA 22 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMSZ524
Diodes Incorporated Zener Diodes 200MW 16V 4,340In Stock
3,000Expected 31/8/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

16 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 17 Ohms - 65 C + 150 C Single 7.8 mA Reel, Cut Tape, MouseReel MMSZ524
Diodes Incorporated Zener Diodes 18V 200mW 38In Stock
21,000Expected 4/9/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

18 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 21 Ohms - 65 C + 150 C Single 7 mA Reel, Cut Tape, MouseReel MMSZ524
Diodes Incorporated Zener Diodes 20V 200mW 19,071In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

20 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Single 6.2 mA Reel, Cut Tape, MouseReel MMSZ525
Diodes Incorporated Zener Diodes 22V 200mW 263In Stock
3,000Expected 7/7/2027
Min.: 1
Mult.: 1
: 3,000

22 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 29 Ohms - 65 C + 150 C Single 5.6 mA Reel, Cut Tape, MouseReel MMSZ525
Diodes Incorporated Zener Diodes 27V 200mW 19,354In Stock
Min.: 1
Mult.: 1
: 3,000

27 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 41 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMSZ525
Diodes Incorporated Zener Diodes Zener Diode SOD123 T&R 3K 6,348In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

28 V SMD/SMT SOD-123 500 mW 5 % 5 uA 44 Ohms - 65 C + 150 C Single 4.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes 28V 200mW 3,640In Stock
Min.: 1
Mult.: 1
: 3,000

28 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 44 Ohms - 65 C + 150 C Single 4.5 mA Reel, Cut Tape, MouseReel MMSZ525
Diodes Incorporated Zener Diodes 30V 200mW 1,070In Stock
Min.: 1
Mult.: 1
: 3,000

30 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 49 Ohms - 65 C + 150 C Single 4.2 mA Reel, Cut Tape, MouseReel MMSZ525
Diodes Incorporated Zener Diodes 200MW 33V 3,379In Stock
Min.: 1
Mult.: 1
: 3,000

33 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 58 Ohms - 65 C + 150 C Single 3.8 mA Reel, Cut Tape, MouseReel MMSZ525
Diodes Incorporated Zener Diodes 200MW 36V 1,476In Stock
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 70 Ohms - 65 C + 150 C Single 3.4 mA Reel, Cut Tape, MouseReel MMSZ525
Diodes Incorporated Zener Diodes 200MW 39V 1,970In Stock
3,000Expected 5/4/2027
Min.: 1
Mult.: 1
: 3,000

39 V SMD/SMT SOD-323-2 200 mW 5 % 100 nA 80 Ohms - 65 C + 150 C Single 3.2 mA Reel, Cut Tape, MouseReel MMSZ525
Diodes Incorporated Zener Diodes Tight Tolerance Zener Diode SOD323 T&R 10K 9,966In Stock
Min.: 1
Mult.: 1
: 10,000

9.1 V SMD/SMT SOD-323-2 200 mW 2.1 % 500 nA 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Zener Diodes ZENER SOD-323 12V 288In Stock
15,000Expected 6/11/2026
Min.: 1
Mult.: 1
: 3,000

12 V SMD/SMT US2H-2 1.2 W 100 nA 30 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
Toshiba Zener Diodes ZENER SOD-323 16V 6,002In Stock
6,000Expected 6/11/2026
Min.: 1
Mult.: 1
: 3,000

16 V SMD/SMT US2H-2 1.2 W 100 nA 35 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
Toshiba Zener Diodes ZENER SOD-323 30V 3,326In Stock
6,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 3,000

30 V SMD/SMT US2H-2 1.2 W 100 nA 80 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZB84-C3V0/SOT23/TO-236AB 645In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

3 V SMD/SMT SOT-23-3 300 mW 5 % 10 uA 95 Ohms - 55 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel BZB84
Nexperia Zener Diodes BZX84-A12-Q/SOT23/TO-236AB 2,064In Stock
Min.: 1
Mult.: 1
: 3,000

12 V SMD/SMT SOT-23-3 250 mW 1 % 100 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-A5V6-Q/SOT23/TO-236AB 3,000In Stock
3,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 3,000

5.6 V SMD/SMT SOT-23-3 250 mW 1 % 1 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-B16/SOT23/TO-236AB 10,794In Stock
Min.: 1
Mult.: 1
: 10,000

16.3 V SMD/SMT SOT-23-3 250 mW 2 % 50 nA 40 Ohms - 65 C + 150 C 5 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-B36-Q/SOT23/TO-236AB 2,220In Stock
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOT-23-3 250 mW 2 % 50 nA - 55 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel