0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZX585-B11/SOD523/SC-79 34In Stock
6,000Expected 30/7/2027
Min.: 1
Mult.: 1
: 3,000

11 V SMD/SMT SOD-523-2 300 mW 2 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B2V7/SOD523/SC-79 13In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

2.7 V SMD/SMT SOD-523-2 300 mW 2 % 20 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C18/SOD523/SC-79 5In Stock
9,000Expected 30/7/2027
Min.: 1
Mult.: 1
: 3,000

18 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 45 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes 2.4V 200mW 54In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

2.4 V SMD/SMT SOD-523-2 500 mW 5 % 50 uA 100 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 2.7V 200mW 23In Stock
45,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

2.7 V SMD/SMT SOD-523-2 500 mW 5 % 20 uA 100 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V7
onsemi Zener Diodes 500 mW Zener Diode Voltage Regulator 36In Stock
32,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

5.1 V SMD/SMT SOD-523-2 500 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 5.6V 500mW
488,385On Order
Min.: 1
Mult.: 1
Max.: 30,000
: 3,000

5.6 V SMD/SMT SOD-523 500 mW 5 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z5V6S
Nexperia Zener Diodes BZX585-B3V3/SOD523/SC-79
38,810On Order
Min.: 1
Mult.: 1
: 3,000

3.3 V SMD/SMT SOD-523-2 300 mW 2 % 5 uA 95 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B8V2/SOD523/SC-79
39,785On Order
Min.: 1
Mult.: 1
: 10,000

8.2 V SMD/SMT SOD-523-2 300 mW 2 % 700 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-C5V6/SOD523/SC-79
218,502Expected 30/7/2027
Min.: 1
Mult.: 1
: 3,000

5.6 V SMD/SMT SOD-523-2 300 mW 5 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes 15V 200mW
167,362On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

15 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z15V
onsemi Zener Diodes 3V 200mW
102,890On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

3 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA 100 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z3V0
onsemi Zener Diodes 3.3V 200mW
74,947On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

3.3 V SMD/SMT SOD-523-2 500 mW 5 % 5 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z3V3
onsemi Zener Diodes LOW IZ REG .5W 37In Stock
Min.: 1
Mult.: 1
: 3,000

5.6 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 1In Stock
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 4.3V 200mW
102,000On Order
Min.: 1
Mult.: 1
Max.: 9,000
: 3,000

4.3 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes 5.1V 200mW
69,456On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

5.1 V SMD/SMT SOD-523 500 mW 5 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z5V1S
onsemi Zener Diodes ZENER DIODE SOD523
54,005On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

12 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z12V
onsemi Zener Diodes ZENER DIODE SOD523
20,802On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

13.25 V SMD/SMT SOD-523-2 500 mW 5 % 100 nA 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z13V
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator
70,000Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

15 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z15V
onsemi Zener Diodes ZENER DIODE SOD523
89,994Expected 30/11/2026
Min.: 1
Mult.: 1
Max.: 1,130
: 3,000

18 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 45 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM5Z18V
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE
47,980On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

5.1 V SMD/SMT SOD523-2 500 mW 2 % 2 uA 60 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z5V1S
Toshiba Zener Diodes 15 V ZENER DIODE, SOD-523(ESC)
23,977On Order
Min.: 1
Mult.: 1
: 8,000

15 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX585-B10/SOD523/SC-79
23,979Expected 30/7/2027
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOD-523-2 300 mW 2 % 200 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
Nexperia Zener Diodes BZX585-B12/SOD523/SC-79
10,910On Order
Min.: 1
Mult.: 1
: 3,000

12 V SMD/SMT SOD-523-2 300 mW 2 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585