2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

11 V Through Hole DO-41-2 1 W 5 % 5 uA 8 Ohms - 65 C + 200 C Single 23 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

16 V Through Hole DO-41-2 1 W 5 % 5 uA 16 Ohms - 65 C + 200 C Single 15.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

20 V Through Hole DO-41-2 1 W 5 % 5 uA 22 Ohms - 65 C + 200 C Single 12.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

22 V Through Hole DO-41-2 1 W 5 % 5 uA 23 Ohms - 65 C + 200 C Single 11.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

36 V Through Hole DO-41-2 1 W 5 % 5 uA 50 Ohms - 65 C + 200 C Single 7 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

39 V Through Hole DO-41-2 1 W 5 % 5 uA 60 Ohms - 65 C + 200 C Single 6.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5,000

47 V Through Hole DO-41-2 1 W 5 % 5 uA 80 Ohms - 65 C + 200 C Single 5.5 mA Reel, Cut Tape 1N47xxA
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

51 V Through Hole DO-41-2 1 W 5 % 5 uA 95 Ohms - 65 C + 200 C Single 5 mA Reel, Cut Tape 1N47xxA
Comchip Technology Zener Diodes ZENER 1W 3.9V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

3.9 V SMD/SMT DO-214AC-2 1 W 5 % 50 uA 9 Ohms - 55 C + 150 C Single 64 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 4.7V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

4.7 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 8 Ohms - 55 C + 150 C Single 53 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 6.2V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

6.2 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 2 Ohms - 55 C + 150 C Single 41 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 7.5V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

7.5 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 4 Ohms - 55 C + 150 C Single 34 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 8.2V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

8.2 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 4.5 Ohms - 55 C + 150 C Single 31 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 9.1V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

9.1 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 5 Ohms - 55 C + 150 C Single 28 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 10V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

10 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 7 Ohms - 55 C + 150 C Single 25 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 11V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

11 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 8 Ohms - 55 C + 150 C Single 23 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 13V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

13 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 10 Ohms - 55 C + 150 C Single 19 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 15V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

15 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 14 Ohms - 55 C + 150 C Single 17 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 16V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

16 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 16 Ohms - 55 C + 150 C Single 15.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 18V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

18 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 20 Ohms - 55 C + 150 C Single 14 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 22V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

22 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 23 Ohms - 55 C + 150 C Single 11.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 30V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

30 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 40 Ohms - 55 C + 150 C Single 8.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 33V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

33 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 45 Ohms - 55 C + 150 C Single 7.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 36V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

36 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 50 Ohms - 55 C + 150 C Single 7 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 39V AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

39 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 60 Ohms - 55 C + 150 C Single 6.5 mA AEC-Q101 Reel, Cut Tape, MouseReel