2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SMA, 15V, 1W, 5%
18,275On Order
Min.: 1
Mult.: 1
: 7,500

15 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 11 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 75V, 1W, 5%
7,400On Order
Min.: 1
Mult.: 1
: 7,500

75 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 95 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Comchip Technology Zener Diodes ZENER 1W 4.3V AEC-Q101
2,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2,000

4.3 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 9 Ohms - 55 C + 150 C Single 58 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 12V AEC-Q101
1,924Expected 5/11/2026
Min.: 1
Mult.: 1
: 2,000

12 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 9 Ohms - 55 C + 150 C Single 21 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes 1.0W, VR=4.3V
2,000Expected 18/11/2026
Min.: 1
Mult.: 1
: 2,000

4.3 V SMD/SMT DO-214AC-2 1 W 5 % 9 Ohms - 55 C + 150 C Single 58 mA Reel, Cut Tape, MouseReel CZRA4731
ROHM Semiconductor Zener Diodes 20-22.4V 20mA SOD-128; PMDTM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

20 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 14 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 9.1-10.2V 40mA SOD-128; PMDTM Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

9.1 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 6 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes Zener 10uA 150C Pd 1000mW SOD-128 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4 V SMD/SMT SOD-128-2 1 W 6 % 200 uA 15 Ohms - 55 C + 150 C Single 40 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 120 Volt 1.5W 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

120 V Axial DO-41 1.5 W 5 % 500 nA 700 Ohms - 55 C + 150 C Single 5 mA Ammo Pack
Vishay Semiconductors Zener Diodes 140 Volt 1.5W 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

140 V Axial DO-41 1.5 W 5 % 500 nA 900 Ohms - 55 C + 150 C Single 5 mA Ammo Pack
Vishay Semiconductors Zener Diodes 160 Volt 1.5W 5% Non-Stocked
Min.: 5,500
Mult.: 5,500
: 5,500

160 V Axial DO-41 1.5 W 5 % 500 nA 1.1 kOhms - 55 C + 150 C Single 5 mA Reel
Vishay Semiconductors Zener Diodes 170 Volt 1.5W 5% Non-Stocked
Min.: 5,500
Mult.: 5,500
: 5,500

170.5 V Axial DO-41 1.5 W 5 % 500 nA 1.2 kOhms - 55 C + 150 C Single 5 mA Reel
Vishay Semiconductors Zener Diodes 180 Volt 1.5W 5% Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

180 V Axial DO-41 1.5 W 5 % 500 nA 1.3 kOhms - 55 C + 150 C Single 5 mA Ammo Pack
Diotec Semiconductor Zener Diodes Zener, SMA, 11V, 1W, 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

11 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 6 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 15V, 1W, 5%, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

15 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 11 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 18V, 1W, 5%, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

18 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 18 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 20V, 1W, 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

20 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 20V, 1W, 5%, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

20 V SMD/SMT DO-214AC-2 1 W 2 % 1 uA 20 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 30V, 1W, 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

30 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 35 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 43V, 1W, 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

43 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 60 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 51V, 1W, 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

51 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 70 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 68V, 1W, 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

68 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 90 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 8.2V, 1W, 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

8.2 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 4.5 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 82V, 1W, 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

82 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 100 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Diotec Semiconductor Zener Diodes Zener, SMA, 91V, 1W, 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 7,500

91 V SMD/SMT DO-214AC-2 1 W 5 % 1 uA 130 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C