1.4 mm Zener Diodes

Results: 1,662
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 3,424In Stock
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOD-323-2 200 mW 350 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 39V Zener AEC-Q101 Qualified 1,495In Stock
9,000Expected 15/2/2027
Min.: 1
Mult.: 1
: 3,000

39 V SMD/SMT SOD-323-2 200 mW 5.13 % 130 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 11,824In Stock
Min.: 1
Mult.: 1
Max.: 1,420
: 3,000

3 V SMD/SMT SOD-323-2 200 mW 6.67 % 10 uA 95 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 8,256In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

3.3 V SMD/SMT SOD-323-2 200 mW 5 uA 600 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 603In Stock
36,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

3.9 V SMD/SMT SOD-323-2 200 mW 5.13 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 6,626In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

4.3 V SMD/SMT SOD-323-2 200 mW 6.98 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 1,937In Stock
Min.: 1
Mult.: 1
: 3,000

4.3 V SMD/SMT SOD-323-2 200 mW 3 uA 600 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 251In Stock
9,000Expected 14/5/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

4.7 V SMD/SMT SOD-323-2 200 mW 6.38 % 2 uA 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 5,123In Stock
Min.: 1
Mult.: 1
: 3,000

51 V SMD/SMT SOD-323-2 200 mW 5.88 % 100 nA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 479In Stock
15,000Expected 21/4/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

5.1 V SMD/SMT SOD-323-2 200 mW 1 uA 480 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 6.8v Zener AEC-Q101 Qualified 174In Stock
27,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

6.8 V SMD/SMT SOD-323-2 200 mW 5.88 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 214In Stock
30,000Expected 28/8/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

8.2 V SMD/SMT SOD-323-2 200 mW 6.1 % 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 274In Stock
Min.: 1
Mult.: 1
: 3,000

8.2 V SMD/SMT SOD-323-2 200 mW 80 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 200mW 10V Zener AEC-Q101 Qualified 18,885In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

9.1 V SMD/SMT SOD-323-2 200 mW 6.08 % 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Diodes Incorporated Zener Diodes 350mW 6.2V Zener AEC-Q101 Qualified 4,188In Stock
6,000Expected 11/9/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

6.2 V SMD/SMT SOT-23-3 350 mW 2 % 150 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape, MouseReel BZX84B6V
Diodes Incorporated Zener Diodes 300mW 13V Zener 1,421In Stock
108,000On Order
Min.: 1
Mult.: 1
Max.: 9,000
: 3,000

13 V SMD/SMT SOT-23-3 350 mW 6.42 % 100 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C13
Diodes Incorporated Zener Diodes 300mW 18V Zener AEC-Q101 Qualified 23,591In Stock
57,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

18 V SMD/SMT SOT-23-3 350 mW 6.41 % 100 nA 45 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZX84C18
Diodes Incorporated Zener Diodes 350mW Surface Mount Zener Diode 8,883In Stock
69,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

24 V SMD/SMT SOT-23-3 350 mW 5.79 % 100 nA 70 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C24
Diodes Incorporated Zener Diodes 300mW 43V Zener AEC-Q101 Qualified 2,943In Stock
Min.: 1
Mult.: 1
: 3,000

43 V SMD/SMT SOT-23-3 350 mW 6.98 % 100 nA 150 Ohms - 65 C + 150 C Single 2 mA AEC-Q100 Reel, Cut Tape, MouseReel BZX84C43
Diodes Incorporated Zener Diodes 300mW 5.6V Zener AEC-Q101 Qualified 102In Stock
99,843On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

5.6 V SMD/SMT SOT-23-3 350 mW 7.14 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZX84C5V6
Diodes Incorporated Zener Diodes 300mW 6.8V Zener AEC-Q101 Qualified 809In Stock
21,000Expected 24/11/2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

6.8 V SMD/SMT SOT-23-3 350 mW 5.88 % 2 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZX84C6V8
Diodes Incorporated Zener Diodes 300mW 9.1V Zener AEC-Q101 Qualified 776In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

9.1 V SMD/SMT SOT-23 350 mW 6.08 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel BZX84C9V1
Diodes Incorporated Zener Diodes 10V 300mW 5,243In Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOT-23-3 300 mW 6 % 100 nA 15 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C1
Diodes Incorporated Zener Diodes 300MW 11V 13,841In Stock
Min.: 1
Mult.: 1
: 3,000

11 V SMD/SMT SOT-23-3 300 mW 5 % 20 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C1
Diodes Incorporated Zener Diodes 12V 300mW 750In Stock
3,000Expected 8/9/2027
Min.: 1
Mult.: 1
: 3,000

12 V SMD/SMT SOT-23-3 300 mW 5.39 % 100 nA 20 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C1