1.6 mm Zener Diodes

Results: 794
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes ZEN REG 0.5W 47V 521In Stock
12,000Expected 25/6/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

47 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 105 Ohms - 55 C + 150 C Single 2.7 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 47V 10,134In Stock
Min.: 1
Mult.: 1
: 10,000

47 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 105 Ohms - 55 C + 150 C Single 2.7 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 51V 6,617In Stock
Min.: 1
Mult.: 1
: 3,000

51 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 125 Ohms - 55 C + 150 C Single 2.5 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN SOD123 REG 0.5W 58V 8,764In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

56 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 150 Ohms - 55 C + 150 C Single 2.2 mA AEC-Q101 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN SOD123 REG 0.5W 60V 12,858In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

60 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 170 Ohms - 55 C + 150 C Single 2.1 mA AEC-Q101 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 62V 413In Stock
6,000Expected 2/4/2027
Min.: 1
Mult.: 1
: 3,000

62 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 185 Ohms - 55 C + 150 C Single 2 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 68V 5,735In Stock
Min.: 1
Mult.: 1
: 3,000

68 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 230 Ohms - 55 C + 150 C Single 1.8 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN SOD123 REG 0.5W 82V 179In Stock
9,000Expected 26/3/2027
Min.: 1
Mult.: 1
: 3,000

82 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 330 Ohms - 55 C + 150 C Single 1.5 mA AEC-Q101 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 91V 2,014In Stock
6,000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3,000

91 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 400 Ohms - 55 C + 150 C Single 1.4 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN SOD123 REG 0.5W 110V 281In Stock
Min.: 1
Mult.: 1
: 3,000

110 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 750 Ohms - 55 C + 150 C Single 1.1 mA AEC-Q101 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN SOD123 REG 0.5W 110V 9,829In Stock
Min.: 1
Mult.: 1
: 10,000

110 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 750 Ohms - 55 C + 150 C Single 1.1 mA AEC-Q101 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN SOD123 REG 0.5W 56V 2,898In Stock
Min.: 1
Mult.: 1
: 3,000

56 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 200 Ohms - 55 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MMSZ56
onsemi Zener Diodes ZNR SOD123 500MW 24,110In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

5.1 V SMD/SMT SOD-123-2 500 mW 5 % 2 uA 60 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ5V1
onsemi Zener Diodes ZEN REG 0.5W 6.2V 4,455In Stock
Min.: 1
Mult.: 1
: 3,000

6.2 V SMD/SMT SOD-123-2 500 mW 5 % 3 uA 10 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ6V2
onsemi Zener Diodes ZEN REG 0.5W 6.8V 7,314In Stock
Min.: 1
Mult.: 1
: 3,000

6.8 V SMD/SMT SOD-123-2 500 mW 5 % 2 uA 15 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ6V8
onsemi Zener Diodes ZEN SOD123 500MW 11,358In Stock
Min.: 1
Mult.: 1
: 3,000

7.5 V SMD/SMT SOD-123-2 500 mW 5 % 1 uA 15 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ7V5
onsemi Zener Diodes ZENER REGULATOR SOD123 3,351In Stock
Min.: 1
Mult.: 1
: 3,000

8.2 V SMD/SMT SOD123-2 500 mW 5 % 700 nA 15 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MMSZ8V2E
onsemi Zener Diodes ZEN REG 0.5W 8.2V 452In Stock
18,000Expected 30/8/2027
Min.: 1
Mult.: 1
: 3,000

8.2 V SMD/SMT SOD-123-2 500 mW 5 % 700 nA 15 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ8V2
onsemi Zener Diodes ZEN REG 0.5W 9.1V 7,016In Stock
12,000Expected 16/4/2027
Min.: 1
Mult.: 1
: 3,000

9.1 V SMD/SMT SOD-123-2 500 mW 5 % 500 nA 15 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ9V1
ROHM Semiconductor Zener Diodes Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW 5% SMD3
3,389In Stock
Min.: 1
Mult.: 1
: 3,000

5.6 V SMD/SMT SOT-346-3 200 mW 5 % 1 uA 60 Ohms - 55 C + 150 C Dual Common Anode 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Zener Diodes Zener, SOD-123F, 18V, 0.5W, 2%, AEC-Q101 10,122In Stock
Min.: 1
Mult.: 1
: 3,000

18 V SMD/SMT SOD-123F-2 500 mW 2 % - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape BZT52
Diotec Semiconductor Zener Diodes Zener, SOD-123F, 3.9V, 0.5W, 2%, AEC-Q101 11,270In Stock
Min.: 1
Mult.: 1
: 3,000

3.9 V SMD/SMT SOD-123F-2 500 mW 2 % - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape BZT52
Vishay Semiconductors Zener Diodes 17 Volt 0.5W 5% 12,000In Stock
Min.: 1
Mult.: 1
: 2,500

17 V SMD/SMT SOD-80 500 mW 5 % 100 nA 19 Ohms - 65 C + 175 C Single 7.4 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 6.0 Volt 0.5W 5% 12,499In Stock
Min.: 1
Mult.: 1
: 2,500

6 V SMD/SMT SOD-80 500 mW 5 % 5 uA 7 Ohms - 65 C + 175 C Single 20 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 8.2 Volt 0.5W 5% 6,249In Stock
Min.: 1
Mult.: 1
: 2,500

8.2 V SMD/SMT SOD-80 500 mW 5 % 3 uA 8 Ohms - 65 C + 175 C Single 20 mA Reel, Cut Tape, MouseReel