0.8 mm Zener Diodes

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diodes Incorporated Zener Diodes 150MW 20V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000

20 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 25 Ohms - 65 C + 150 C Single 6.2 mA Reel, Cut Tape, MouseReel MMBZ5250B
Diodes Incorporated Zener Diodes 150MW 22V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 3,000

22 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 29 Ohms - 65 C + 150 C Single 5.6 mA Reel, Cut Tape, MouseReel MMBZ5251B
Diodes Incorporated Zener Diodes 150MW 24V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000

24 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 33 Ohms - 65 C + 150 C Single 5.2 mA Reel, Cut Tape, MouseReel MMBZ5252
Diodes Incorporated Zener Diodes 150MW 27V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000

27 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 41 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMBZ5254B
Diodes Incorporated Zener Diodes 150MW 28V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000

28 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 44 Ohms - 65 C + 150 C Single 4.5 mA Reel, Cut Tape, MouseReel MMBZ5255B
Diodes Incorporated Zener Diodes 150MW 30V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 3,000

30 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 49 Ohms - 65 C + 150 C Single 4.2 mA Reel, Cut Tape, MouseReel MMBZ5256B
Diodes Incorporated Zener Diodes 150MW 33V Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 3,000

33 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 58 Ohms - 65 C + 150 C Single 3.8 mA Reel, Cut Tape, MouseReel MMBZ5257B
Diodes Incorporated Zener Diodes 150MW 36V Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 70 Ohms - 65 C + 150 C Single 3.4 mA Reel, Cut Tape, MouseReel MMBZ5258B
Diodes Incorporated Zener Diodes 150MW 39V Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000

39 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 80 Ohms - 65 C + 150 C Single 3.2 mA Reel, Cut Tape, MouseReel MMBZ5259B
Toshiba Zener Diodes ZENER 15V 200W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 8,000

15 V SMD/SMT 200 mW 100 nA 30 Ohms + 150 C Single 5 mA Reel, Cut Tape
Toshiba Zener Diodes 13 V ZENER DIODE, SOD-523(ESC) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 8,000

13 V SMD/SMT SOD-523-2 150 mW 30 Ohms + 150 C Single 5 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX585-B13/SOD523/SC-79 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 3,000

13 V SMD/SMT SOD-523-2 300 mW 2 % 100 nA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes 500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 8,000

15 V SMD/SMT SOD-523-2 200 mW 5% 50 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 8,000

16.2 V SMD/SMT SOD-523-2 500 mW 50 nA 40 Ohms - 65 C + 150 C Single Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 8,000

24.2 V SMD/SMT SOD-523-2 500 mW 50 nA 70 Ohms - 65 C + 150 C Single Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 8,000

5.6 V SMD/SMT SOD-523-2 500 mW 1 uA 40 Ohms - 65 C + 150 C Single Reel, Cut Tape, MouseReel MM5Z2V4
onsemi Zener Diodes ZENER DIODE SOD523 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 8,000

13.25 V SMD/SMT SOD-523-2 500 mW 100 nA 30 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 8,000

3.6 V SMD/SMT SOD-523-2 500 mW 5 uA 90 Ohms - 65 C + 150 C Single AEC-Q101 Reel, Cut Tape MM5Z2V4
onsemi Zener Diodes .5W Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3,000

7.5 V SMD/SMT SOD-523-2 500 mW 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOD-523-2 500 mW 1 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3,000

24 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3,000

43 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator Non-Stocked Lead-Time 52 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

4.3 V SMD/SMT SOD-523-2 500 mW 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel MM5Z2V4
onsemi Zener Diodes ZENER SOD523 Non-Stocked Lead-Time 52 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

6.8 V SMD/SMT SOD-523-2 500 mW 2 uA 15 Ohms - 65 C + 150 C Single AEC-Q101 Reel MM5Z
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 8,000

9.1 V SMD/SMT SOD-523-2 500 mW 500 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z