1.6 mm Zener Diodes

Results: 794
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes ZEN REG 0.5W 15V 13,289In Stock
36,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

15 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 30 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ15
onsemi Zener Diodes ZEN REG 0.5W 20V 133In Stock
12,000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

20 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 55 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ20
onsemi Zener Diodes ZEN REG 0.5W 30V 7,293In Stock
Min.: 1
Mult.: 1
: 3,000

30 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 80 Ohms - 55 C + 150 C Single 2 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ30
onsemi Zener Diodes REG 0.5W 33V SPCL 2,142In Stock
Min.: 1
Mult.: 1
: 3,000

33 V SMD/SMT SOD123-2 500 mW 5 % 50 nA 80 Ohms - 55 C + 150 C Single 2 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ33E
onsemi Zener Diodes ZEN 500MW SPCL 4,518In Stock
Min.: 1
Mult.: 1
: 3,000

36 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 90 Ohms - 55 C + 150 C Single 2 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ36
onsemi Zener Diodes ZEN REG 0.5W 39V 4,972In Stock
Min.: 1
Mult.: 1
: 3,000

39 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 130 Ohms - 55 C + 150 C Single 2 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ39
onsemi Zener Diodes ZEN REG 0.5W SPCL 6,222In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

3.3 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 95 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ3V3
onsemi Zener Diodes ZEN REG 0.5W 3.6V 17,507In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

3.6 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 90 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ3V6
onsemi Zener Diodes ZEN REG 0.5W 3.9V 379In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

3.9 V SMD/SMT SOD-123-2 500 mW 5 % 3 uA 90 Ohms - 55 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ3V9
onsemi Zener Diodes ZEN SOD123 REG 0.5W 2.2V 45In Stock
60,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3,000

2.2 V SMD/SMT SOD-123-2 500 mW 5 % 4 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MMSZ4680
onsemi Zener Diodes ZEN SOD123 REG 0.5W 95In Stock
6,000Expected 16/4/2027
Min.: 1
Mult.: 1
: 3,000

2.4 V SMD/SMT SOD-123-2 500 mW 5 % 2 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MMSZ4681
onsemi Zener Diodes ZEN REG 0.5W 3.0V 10,254In Stock
33,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

3 V SMD/SMT SOD-123-2 500 mW 5 % 800 nA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4683
onsemi Zener Diodes ZEN REG 0.5W 3.3V 12,357In Stock
12,000Expected 16/4/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

3.3 V SMD/SMT SOD-123-2 500 mW 5 % 7.5 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4684
onsemi Zener Diodes ZEN REG 0.5W 3.9V 2,134In Stock
6,000Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

3.9 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4686
onsemi Zener Diodes ZEN REG 0.5W 4.3V 20,921In Stock
Min.: 1
Mult.: 1
Max.: 15,000
: 3,000

4.3 V SMD/SMT SOD-123-2 500 mW 5 % 4 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4687
onsemi Zener Diodes ZEN SOD123 REG 0.5W 4.7V 9,744In Stock
Min.: 1
Mult.: 1
: 10,000

4.7 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MMSZ4688
onsemi Zener Diodes ZENER REGULATOR 5,285In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

5.1 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4689E
onsemi Zener Diodes ZEN SOD123 REG 0.5W 5.1V 7,940In Stock
Min.: 1
Mult.: 1
: 10,000

5.1 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MMSZ4689
onsemi Zener Diodes ZEN REG. AUTO STD 2,845In Stock
10,000Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 5,000
: 10,000

5.6 V SMD/SMT SOD123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4690E
onsemi Zener Diodes ZEN REG 0.5W 6.2V 1,405In Stock
522,000Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

6.2 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4691
onsemi Zener Diodes ZEN REG 0.5W 6.8V 10,684In Stock
Min.: 1
Mult.: 1
: 3,000

6.8 V SMD/SMT SOD-123-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4692
onsemi Zener Diodes ZEN REG 0.5W 7.5V 103In Stock
6,000Expected 22/1/2027
Min.: 1
Mult.: 1
: 3,000

7.5 V SMD/SMT SOD-123-2 500 mW 10 uA - 55 C + 150 C Single AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4693
onsemi Zener Diodes ZEN SOD123 REG 0.5W 7.5V 9,999In Stock
Min.: 1
Mult.: 1
: 10,000

7.5 V SMD/SMT SOD-123-2 500 mW 10 uA - 55 C + 150 C Single AEC-Q101 Reel, Cut Tape, MouseReel MMSZ4693
onsemi Zener Diodes ZEN REG 0.5W 8.2V 9,341In Stock
Min.: 1
Mult.: 1
: 3,000

8.2 V SMD/SMT SOD-123-2 500 mW 5 % 1 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4694
onsemi Zener Diodes ZEN REG 0.5W 9.1V 491In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

9.1 V SMD/SMT SOD-123-2 500 mW 5 % 1 uA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4696