SMD/SMT RF Capacitors

Results: 24,812
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 1.5pF NP0 7,081In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 1.5 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 240pF 2% 2,700In Stock
Min.: 1
Mult.: 1
: 500

600F 240 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.2pF NP0 2,771In Stock
2,000Expected 7/10/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 2.2 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 30pF 2% 1,978In Stock
Min.: 1
Mult.: 1
: 500

600F 30 pF 250 V 2 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 33pF 1% NP0 4,004In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 33 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 3.3pF Tol 0.1pF Las Mkg Vertical 2,124In Stock
Min.: 1
Mult.: 1
: 500

600F 3.3 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 68pF 1% NP0 2,208In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 68 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 1.1pF Tol 0.1pF 5,581In Stock
4,500Expected 2/12/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600L 1.1 pF 200 V 0.1 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 27pF Tol 5% 1,937In Stock
Min.: 1
Mult.: 1
: 500

600L 27 pF 200 V 5 % 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.8pF 3,505In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 800 fF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 1pF 1,996In Stock
Min.: 1
Mult.: 1
: 500

600S 1 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 1.5pF 2,078In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 1.5 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 2.2pF 3,437In Stock
11,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 2.2 pF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 3.3pF Tol 0.1pF 3,132In Stock
1,000Expected 7/10/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 3.3 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 4.7pF 4,937In Stock
3,000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600S 4.7 pF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 5.6pF Tol 0.1pF 2,246In Stock
2,000Expected 29/9/2026
Min.: 1
Mult.: 1
: 500

600S 5.6 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 82pF Tol 1% 1,475In Stock
Min.: 1
Mult.: 1
: 500

600S 82 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.3pF .03pFTol T hinFilm 0402 3,714In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 2.3 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.6pF .03pFTol T hinFilm 0402 2,160In Stock
Min.: 1
Mult.: 1
: 5,000

Accu-P Std 2.6 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 10pF 0.05 Las Mkg 6,586In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

500S 10 pF 50 V 5 % 60 PPM / C 0603 (1608 metric) - 55 C + 125 C 1.52 mm 0.762 mm 0.609 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.3pF NP0 2,728In Stock
Min.: 1
Mult.: 1
: 500

600F 300 fF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.4pF NP0 1,616In Stock
Min.: 1
Mult.: 1
: 500

600F 400 fF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 100pF Tol 5% 1,956In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 100 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 18pF 5% NP0 4,122In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

600F 18 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 200pF 5% NP0 7,067In Stock
Min.: 1
Mult.: 1
: 500

600F 200 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel